Slide Potentiometers:

22 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Product Range
Potentiometer Mounting
Length of Travel
Lever Length
Resistive Element
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
05R8042

RoHS

Date/Lot Code

Each
1+
$1.660
10+
$1.380
25+
$1.320
50+
$1.250
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
100mW
Linear
PTA Series
Through Hole
20mm
15mm
-
Carbon
PC Pin
35mm
9mm
6.5mm
-10°C
50°C
05R8045

RoHS

Date/Lot Code

Each
1+
$2.500
10+
$1.940
25+
$1.800
50+
$1.650
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
45mm
15mm
-
Carbon
PC Pin
60mm
9mm
6.5mm
-10°C
50°C
01M8725

RoHS

Each
1+
$2.090
10+
$2.060
25+
$1.940
50+
$1.870
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
125mW
Linear
RS451 Series
Through Hole
45mm
20mm
-
-
PC Pin
60mm
8mm
7mm
-
-
43K0711

RoHS

Date/Lot Code

Each
1+
$2.220
10+
$1.900
25+
$1.810
50+
$1.730
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
60mm
15mm
-
Carbon
PC Pin
75mm
9mm
6.5mm
-10°C
50°C
42Y0925

RoHS

Date/Lot Code

Each
1+
$2.760
10+
$2.360
25+
$2.230
50+
$2.110
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
100mW
Linear
PTL Series
Through Hole
30mm
15mm
-
Carbon
PC Pin
45mm
9mm
7mm
-10°C
55°C
79Y0057

RoHS

Date/Lot Code

Each
1+
$28.640
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
60mm
8.2mm
-
Carbon
Snap-in
112mm
13mm
35mm
-10°C
55°C
48AC6823

RoHS

Date/Lot Code

Each
1+
$54.020
5+
$50.280
10+
$46.530
25+
$44.710
50+
$42.100
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSL Series
Through Hole
100mm
8.2mm
-
-
Snap-in
157mm
15mm
25.6mm
-10°C
70°C
10AC8597

RoHS

Date/Lot Code

Each
1+
$7.040
10+
$6.010
25+
$5.930
50+
$5.830
100+
$4.830
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
200mW
Linear
PTL Series
Through Hole
100mm
15mm
-
Carbon
PC Pin
128mm
9.3mm
7mm
-10°C
55°C
56P5199

RoHS

Each
1+
$7.090
10+
$6.180
25+
$5.910
50+
$5.660
100+
$5.390
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
PTB Series
Through Hole
60mm
10mm
-
Carbon
PC Pin
88mm
15mm
8mm
-10°C
50°C
43K0676

RoHS

Date/Lot Code

Each
1+
$0.953
10+
$0.952
25+
$0.875
50+
$0.870
100+
$0.870
More Pricing...
Min: 1 / Mult: 1
Low Profile
250kohm
± 20%
100mW
Linear
PTA Series
Through Hole
20mm
10mm
-
Carbon
PC Pin
35mm
9mm
6.5mm
-10°C
50°C
48AC6824

RoHS

Date/Lot Code

Each
1+
$56.840
5+
$52.660
10+
$48.480
25+
$45.470
50+
$45.420
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSL Series
Through Hole
60mm
8.2mm
-
-
Snap-in
117mm
15mm
25.6mm
-10°C
70°C
56P5200

RoHS

Date/Lot Code

Each
1+
$7.170
10+
$6.250
25+
$6.220
50+
$6.190
100+
$5.450
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
125mW
Log (Audio)
PTB Series
Through Hole
60mm
10mm
-
Carbon
PC Pin
88mm
15mm
8mm
-10°C
50°C
13P6832

RoHS

Each
1+
$301.500
5+
$296.740
10+
$292.130
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
43AC3912

RoHS

Date/Lot Code

Each
1+
$2.600
10+
$2.290
25+
$2.190
50+
$2.080
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
60mW
Log (Audio)
PTA Series
Through Hole
45mm
15mm
Carbon
Carbon
PC Pin
60mm
9mm
6.5mm
-10°C
50°C
43K0684

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$1.010
25+
$1.010
50+
$1.010
100+
$0.933
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
200mW
Linear
PTA Series
Through Hole
30mm
10mm
-
Carbon
PC Pin
45mm
9mm
6.5mm
-10°C
50°C
13P6717
Each
1+
$98.340
5+
$92.360
10+
$86.380
25+
$80.330
50+
$74.250
More Pricing...
Min: 2 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
70R1520

RoHS

Each
100+
$16.270
Min: 140 / Mult: 70
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
100mm
8.2mm
-
Carbon
PC Pin
152mm
13mm
35mm
-10°C
55°C
01M9136

RoHS

Each
1+
$1.930
10+
$1.840
25+
$1.760
50+
$1.680
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
100mW
Linear
RS301 Series
Through Hole
30mm
-
-
-
PC Pin
45mm
8mm
7mm
-
-
23T3209

RoHS

Each
1000+
$1.300
Min: 1000 / Mult: 100
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
45mm
15mm
-
Carbon
PC Pin
-
-
-
-
-
70R1521

RoHS

Each
100+
$22.670
Min: 140 / Mult: 70
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
100mm
8.2mm
-
Carbon
Snap-in
152mm
13mm
35mm
-10°C
55°C
17M1592

RoHS

Each
500+
$1.810
1000+
$1.770
Min: 840 / Mult: 60
Standard Type with LED
10kohm
± 20%
200mW
Linear
PTL Series
Through Hole
60mm
15mm
-
Carbon
PC Pin
75mm
9mm
7mm
-10°C
55°C
43K0706

RoHS

Each
1000+
$1.400
Min: 1000 / Mult: 100
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
60mm
10mm
-
Carbon
PC Pin
75mm
9mm
6.5mm
-10°C
50°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK