Slide Potentiometers:

24 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Product Range
Potentiometer Mounting
Length of Travel
Lever Length
Resistive Element
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
05R8042

RoHS

Date/Lot Code

Each
1+
$1.600
10+
$1.220
25+
$1.190
50+
$1.170
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
100mW
Linear
PTA Series
Through Hole
20mm
15mm
-
Carbon
PC Pin
35mm
9mm
6.5mm
-10°C
50°C
05R8045

RoHS

Date/Lot Code

Each
1+
$1.990
10+
$1.520
25+
$1.470
50+
$1.440
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
45mm
15mm
-
Carbon
PC Pin
60mm
9mm
6.5mm
-10°C
50°C
01M8725

RoHS

Each
1+
$1.830
10+
$1.800
25+
$1.690
50+
$1.640
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
125mW
Linear
RS451 Series
Through Hole
45mm
20mm
-
-
PC Pin
60mm
8mm
7mm
-
-
43K0711

RoHS

Date/Lot Code

Each
1+
$2.150
10+
$1.780
25+
$1.710
50+
$1.630
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
60mm
15mm
-
Carbon
PC Pin
75mm
9mm
6.5mm
-10°C
50°C
42Y0925

RoHS

Date/Lot Code

Each
1+
$2.720
10+
$2.320
25+
$2.080
50+
$1.980
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
100mW
Linear
PTL Series
Through Hole
30mm
15mm
-
Carbon
PC Pin
45mm
9mm
7mm
-10°C
55°C
79Y0057

RoHS

Date/Lot Code

Each
1+
$27.940
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
60mm
8.2mm
-
Carbon
Snap-in
112mm
13mm
35mm
-10°C
55°C
10AC8597

RoHS

Date/Lot Code

Each
1+
$6.960
10+
$5.930
25+
$5.560
50+
$5.300
100+
$4.750
More Pricing...
Min: 1 / Mult: 1
Standard Type with LED
10kohm
± 20%
200mW
Linear
PTL Series
Through Hole
100mm
15mm
-
Carbon
PC Pin
128mm
9.3mm
7mm
-10°C
55°C
48AC6823

RoHS

Date/Lot Code

Each
1+
$53.760
5+
$49.770
10+
$45.780
25+
$42.960
50+
$40.940
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSL Series
Through Hole
100mm
8.2mm
-
-
Snap-in
157mm
15mm
25.6mm
-10°C
70°C
56P5199

RoHS

Each
1+
$4.020
10+
$3.710
25+
$3.710
50+
$3.710
100+
$3.710
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
250mW
Linear
PTB Series
Through Hole
60mm
10mm
-
Carbon
PC Pin
88mm
15mm
8mm
-10°C
50°C
43K0676

RoHS

Date/Lot Code

Each
1+
$1.810
10+
$1.420
25+
$1.400
50+
$1.390
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
Low Profile
250kohm
± 20%
100mW
Linear
PTA Series
Through Hole
20mm
10mm
-
Carbon
PC Pin
35mm
9mm
6.5mm
-10°C
50°C
48AC6824

RoHS

Date/Lot Code

Each
1+
$56.000
5+
$51.840
10+
$47.680
25+
$44.740
50+
$42.640
More Pricing...
Min: 1 / Mult: 1
Motorized
10kohm
± 20%
500mW
Linear
PSL Series
Through Hole
60mm
8.2mm
-
-
Snap-in
117mm
15mm
25.6mm
-10°C
70°C
56P5200

RoHS

Date/Lot Code

Each
1+
$6.060
10+
$5.320
25+
$4.980
50+
$4.580
100+
$4.390
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
125mW
Log (Audio)
PTB Series
Through Hole
60mm
10mm
-
Carbon
PC Pin
88mm
15mm
8mm
-10°C
50°C
13P6832

RoHS

Each
1+
$301.500
5+
$296.740
10+
$292.130
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
43AC3912

RoHS

Date/Lot Code

Each
1+
$2.370
10+
$1.900
25+
$1.860
50+
$1.810
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
60mW
Log (Audio)
PTA Series
Through Hole
45mm
15mm
Carbon
Carbon
PC Pin
60mm
9mm
6.5mm
-10°C
50°C
43K0684

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$1.110
25+
$1.110
50+
$1.110
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
Low Profile
10kohm
± 20%
200mW
Linear
PTA Series
Through Hole
30mm
10mm
-
Carbon
PC Pin
45mm
9mm
6.5mm
-10°C
50°C
70R1520

RoHS

Each
100+
$16.100
Min: 140 / Mult: 70
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
100mm
8.2mm
-
Carbon
PC Pin
152mm
13mm
35mm
-10°C
55°C
01M9136

RoHS

Each
1+
$1.640
10+
$1.580
25+
$1.500
50+
$1.430
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
Standard Type
50kohm
± 20%
100mW
Linear
RS301 Series
Through Hole
30mm
-
-
-
PC Pin
45mm
8mm
7mm
-
-
23T3209

RoHS

Each
500+
$1.230
Min: 1000 / Mult: 100
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
45mm
15mm
-
Carbon
PC Pin
-
-
-
-
-
70R1521

RoHS

Each
100+
$24.090
Min: 140 / Mult: 70
Motorized
10kohm
± 20%
500mW
Linear
PSM Series
Through Hole
100mm
8.2mm
-
Carbon
Snap-in
152mm
13mm
35mm
-10°C
55°C
17M1592

RoHS

Each
500+
$2.020
1000+
$1.840
Min: 840 / Mult: 60
Standard Type with LED
10kohm
± 20%
200mW
Linear
PTL Series
Through Hole
60mm
15mm
-
Carbon
PC Pin
75mm
9mm
7mm
-10°C
55°C
43K0706

RoHS

Each
1000+
$1.360
2500+
$1.240
Min: 1000 / Mult: 100
Low Profile
10kohm
± 20%
250mW
Linear
PTA Series
Through Hole
60mm
10mm
-
Carbon
PC Pin
75mm
9mm
6.5mm
-10°C
50°C
13P6758

RoHS

Each
1+
$157.550
5+
$155.060
10+
$152.650
25+
$150.140
Min: 2 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
13P6751

RoHS

Each
1+
$93.780
5+
$93.510
10+
$93.230
25+
$84.810
50+
$81.390
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
13P6717
Each
1+
$98.340
5+
$92.360
10+
$86.380
25+
$80.330
50+
$74.250
More Pricing...
Min: 2 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK