0
0 Items$0.00

RuO2 Cermet Trimmer Potentiometers :

184 Products Found
Find a huge range of RuO2 Cermet Trimmer Potentiometers at Newark Electronics Mexico. We stock a wide range of Trimmer Potentiometers, such as Cermet, Carbon, RuO2 Cermet & Wirewound Trimmer Potentiometers from the worlds top manufacturers including: Nidec Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
58AC3999

RoHS

Each
1+$2.900
10+$2.460
25+$2.300
50+$2.190
100+$2.080
More Pricing...
Multi Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
11Turns
SM-3 Series
± 20%
125mW
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
58AC4261

RoHS

Each
1+$1.290
10+$1.090
25+$0.973
50+$0.945
100+$0.917
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
54AJ2743

RoHS

NIDEC COMPONENTS
Each
1+$2.140
25+$1.620
100+$1.520
250+$1.440
500+$1.350
More Pricing...
Multi Turn
RuO2 Cermet
Top Adjust
50kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
58AC4244

RoHS

Each
1+$1.340
25+$1.030
100+$0.975
250+$0.916
500+$0.838
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
20kohm
Surface Mount
1Turns
ST-32 Series
± 20%
125mW
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
58AC2466

RoHS

Each
1+$1.850
25+$1.400
100+$1.320
250+$1.260
500+$1.190
More Pricing...
Multi Turn
RuO2 Cermet
Top Adjust
10kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
58AC4290

RoHS

Each
1+$3.810
10+$3.230
25+$2.900
50+$2.820
100+$2.750
More Pricing...
Multi Turn
RuO2 Cermet
Top Adjust
5kohm
Surface Mount
14Turns
ST-5 Series
± 10%
250mW
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
58AC4021

RoHS

Each
1+$3.450
10+$2.930
25+$2.740
50+$2.600
100+$2.480
More Pricing...
Multi Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
58AC2452

RoHS

Each
1+$1.240
10+$1.030
25+$0.911
50+$0.869
100+$0.827
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
-
7mm
7mm
5.8mm
-55°C
120°C
58AC2446

RoHS

Each
1+$1.040
10+$0.878
25+$0.780
50+$0.742
100+$0.705
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
5kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
-
7mm
7mm
5.8mm
-55°C
120°C
58AC2435

RoHS

Each
1+$1.100
10+$0.924
25+$0.821
50+$0.781
100+$0.740
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
-
7mm
7mm
5.8mm
-55°C
120°C
58AC2447

RoHS

Each
1+$1.160
10+$0.973
25+$0.864
50+$0.822
100+$0.779
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
50kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
-
7mm
7mm
5.8mm
-55°C
120°C
54AJ2711

RoHS

NIDEC COMPONENTS
Each
1+$2.330
25+$1.850
100+$1.660
250+$1.540
500+$1.470
More Pricing...
Multi Turn
RuO2 Cermet
Side Adjust
1kohm
Through Hole
15Turns
CT-20 Series
± 10%
500mW
± 100ppm/°C
Rectangular
-
19mm
5mm
6.4mm
-55°C
120°C
54AJ2922

RoHS

NIDEC COMPONENTS
Each
1+$3.700
10+$3.130
25+$2.930
50+$2.790
100+$2.660
More Pricing...
Multi Turn
RuO2 Cermet
Top Adjust
500ohm
Surface Mount
5Turns
SM-43 Series
± 10%
250mW
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
54AJ2956

RoHS

NIDEC COMPONENTS
Each
1+$4.670
10+$3.970
25+$3.530
50+$3.440
100+$3.360
More Pricing...
Multi Turn
RuO2 Cermet
Side Adjust
10kohm
Surface Mount
14Turns
ST-5 Series
± 10%
250mW
± 100ppm/°C
6 mm Square
SMD
6mm
4.3mm
6.75mm
-55°C
120°C
54AJ2919

RoHS

NIDEC COMPONENTS
Each
1+$3.850
10+$3.410
25+$2.880
50+$2.610
100+$2.440
More Pricing...
Multi Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
5Turns
SM-43 Series
± 10%
250mW
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
54AJ2915

RoHS

NIDEC COMPONENTS
Each
1+$5.440
10+$4.870
25+$4.550
50+$4.220
100+$3.790
More Pricing...
Multi Turn
RuO2 Cermet
Top Adjust
50kohm
Surface Mount
5Turns
SM-31 Series
± 20%
125mW
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
54AJ2746

RoHS

NIDEC COMPONENTS
Each
1+$2.140
25+$1.620
100+$1.520
250+$1.440
500+$1.350
More Pricing...
Multi Turn
RuO2 Cermet
Side Adjust
10kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
54AJ2716

RoHS

NIDEC COMPONENTS
Each
1+$1.240
10+$1.050
25+$0.930
50+$0.885
100+$0.839
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
20kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
-
7mm
7mm
5.8mm
-55°C
120°C
54AJ2742

RoHS

NIDEC COMPONENTS
Each
1+$2.540
25+$1.900
100+$1.730
250+$1.540
500+$1.350
More Pricing...
Multi Turn
RuO2 Cermet
Top Adjust
5kohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
58AC4238

RoHS

Each
1+$1.690
25+$1.280
100+$1.220
250+$1.130
500+$1.080
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Surface Mount
1Turns
ST-32 Series
± 20%
125mW
± 100ppm/°C
3.4 mm Square
SMD
3.4mm
3.4mm
2mm
-55°C
125°C
58AC4030

RoHS

Each
1+$3.680
10+$3.110
25+$2.770
50+$2.710
100+$2.640
More Pricing...
Multi Turn
RuO2 Cermet
Top Adjust
50kohm
Surface Mount
11Turns
SM-42 Series
± 10%
250mW
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
58AC2475

RoHS

Each
1+$2.140
25+$1.620
100+$1.520
250+$1.440
500+$1.350
More Pricing...
Multi Turn
RuO2 Cermet
Side Adjust
100ohm
Through Hole
18Turns
CT-94 Series
± 10%
500mW
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
54AJ2913

RoHS

NIDEC COMPONENTS
Each
1+$4.810
10+$4.690
25+$4.570
50+$4.530
100+$4.480
More Pricing...
Multi Turn
RuO2 Cermet
Top Adjust
2kohm
Surface Mount
5Turns
SM-31 Series
± 20%
125mW
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
54AJ2945

RoHS

NIDEC COMPONENTS
Each
1+$4.440
10+$3.770
25+$3.350
50+$3.280
100+$3.190
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
100ohm
Surface Mount
1Turns
ST-2 Series
± 20%
100mW
± 150ppm/°C
2.8 mm Square
SMD
2.4mm
2.8mm
1.7mm
-55°C
125°C
54AJ2923

RoHS

NIDEC COMPONENTS
Each
1+$3.700
10+$3.130
25+$2.930
50+$2.790
100+$2.660
More Pricing...
Multi Turn
RuO2 Cermet
Top Adjust
5kohm
Surface Mount
5Turns
SM-43 Series
± 10%
250mW
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
1-25 of 184 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK