0
0 Items$0.00

2.5W Chip SMD Resistors :

20 Products Found
Find a huge range of 2.5W Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 100mW, 250mW, 125mW & 62.5mW Chip SMD Resistors from the worlds top manufacturers including: Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
65AK0618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.910
25+$4.550
100+$4.120
250+$3.870
500+$3.700
More Pricing...
10ohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHP Series
± 25ppm/°C
200V
6.579mm
3.15mm
-55°C
155°C
-
27AM5788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.270
25+$8.860
50+$8.310
100+$7.890
250+$7.080
More Pricing...
100ohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHP Series
± 25ppm/°C
200V
2.5mm
1.2mm
-55°C
155°C
-
62AJ8918

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$12.620
3000+$11.040
5000+$9.150
100ohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHPA Series
± 25ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
06X6549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.740
25+$5.390
100+$5.070
250+$4.650
500+$4.200
More Pricing...
20ohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHP Series
± 25ppm/°C
200V
2.5mm
1.2mm
-55°C
155°C
-
62AJ8940

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+$12.620
3000+$11.040
5000+$9.150
499ohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHPA Series
± 25ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
06X6564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$12.860
25+$12.290
50+$11.530
100+$10.940
250+$9.830
More Pricing...
75ohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHP Series
± 25ppm/°C
200V
2.5mm
1.2mm
-55°C
155°C
-
06X6545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.310
25+$4.990
100+$4.690
250+$4.310
500+$3.890
More Pricing...
10ohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHP Series
± 25ppm/°C
200V
2.5mm
1.2mm
-55°C
155°C
-
06X6546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.330
25+$10.830
50+$10.160
100+$9.640
250+$8.660
More Pricing...
100ohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHP Series
± 25ppm/°C
200V
2.5mm
1.2mm
-55°C
155°C
-
62AJ8942

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$12.620
3000+$11.040
5000+$9.150
4.99kohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHPA Series
± 25ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8946

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+$12.620
3000+$11.040
5000+$9.150
750ohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHPA Series
± 25ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8920

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$12.620
3000+$11.040
5000+$9.150
1kohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHPA Series
± 25ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8944

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$12.620
3000+$11.040
5000+$9.150
75ohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHPA Series
± 25ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8928

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$12.620
3000+$11.040
5000+$9.150
20ohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHPA Series
± 25ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8936

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$12.620
3000+$11.040
5000+$9.150
402ohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHPA Series
± 25ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8922

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$12.620
3000+$11.040
5000+$9.150
10ohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHPA Series
± 25ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8934

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$12.620
3000+$11.040
5000+$9.150
40.2ohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHPA Series
± 25ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8926

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$12.620
3000+$11.040
5000+$9.150
200ohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHPA Series
± 25ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8932

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$12.620
3000+$11.040
5000+$9.150
301ohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHPA Series
± 25ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
62AJ8938

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$12.620
3000+$11.040
5000+$9.150
49.9ohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHPA Series
± 25ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
06X6555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.770
25+$3.540
100+$3.340
250+$3.050
500+$2.760
More Pricing...
301ohm
2.5W
2512 [6432 Metric]
± 0.1%
Thin Film
High Power
PHP Series
± 25ppm/°C
200V
2.5mm
1.2mm
-55°C
155°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK