Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PHP02512E1000BST3 SMD Chip Resistor, 100 ohm, ± 0.1%, 2.5 W, 2512 [6432 Metric], Thin Film, High Power](https://mexico.newark.com/productimages/standard/en_US/27AM5788-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPHP02512E1000BST3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel27AM5788RL
Cut Tape27AM5788
Product RangePHP Series
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.270 | $9.27 |
| Total Price | $9.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.270 |
| 25+ | $8.860 |
| 50+ | $8.310 |
| 100+ | $7.890 |
| 250+ | $7.080 |
| 500+ | $5.680 |
| 5000+ | $2.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHP02512E1000BST3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel27AM5788RL
Cut Tape27AM5788
Product RangePHP Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.1%
Power Rating2.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangePHP Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length2.5mm
Product Width1.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Power Rating
2.5W
Resistor Technology
Thin Film
Product Range
PHP Series
Voltage Rating
200V
Product Width
1.2mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for PHP02512E1000BST3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
