Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPHP02512E1000BST3Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel06X6546RL
Cut Tape06X6546
Product RangePHP Series
Your Part Number
1,979 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.330 | $11.33 |
| Total Price | $11.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.330 |
| 25+ | $10.830 |
| 50+ | $10.160 |
| 100+ | $9.640 |
| 250+ | $8.660 |
| 500+ | $7.940 |
| 5000+ | $6.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHP02512E1000BST3Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel06X6546RL
Cut Tape06X6546
Product RangePHP Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.1%
Power Rating2.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangePHP Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length2.5mm
Product Width1.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
100ohm
Power Rating
2.5W
Resistor Technology
Thin Film
Product Range
PHP Series
Voltage Rating
200V
Product Width
1.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for PHP02512E1000BST3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
