Current Sense Through Hole Resistors :
266 Products FoundFind a huge range of Current Sense Through Hole Resistors at Newark Electronics Mexico. We stock a large selection of Current Sense Through Hole Resistors, including new and most popular products from the world's top manufacturers including: Bourns, TE Connectivity - Neohm, Vitrohm, KOA & Vishay
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.480 10+ $5.980 25+ $5.300 50+ $4.410 100+ $4.330 More Pricing... | 10ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $10.260 10+ $7.310 25+ $6.500 50+ $6.030 100+ $5.420 More Pricing... | 0.4ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $9.060 10+ $6.420 25+ $5.710 50+ $5.250 100+ $4.870 More Pricing... | 3.3ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $9.370 10+ $6.630 25+ $5.880 50+ $5.070 100+ $4.810 More Pricing... | 8.2ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ $0.227 10+ $0.150 25+ $0.114 100+ $0.101 500+ $0.080 More Pricing... | 0.22ohm | RR Series | - | 1W | Metal Film | Axial Leaded | ± 5% | - | ± 300ppm/°C | 6.8mm | - | - | - | - | - | - | |||||
VPG FOIL RESISTORS | Each | 1+ $17.360 10+ $16.560 25+ $15.520 50+ $13.820 100+ $13.010 More Pricing... | 10ohm | FPR 2-T218 Series | - | 30W | Metal Foil | TO-247 | ± 1% | 300V | ± 150ppm/K | 15.5mm | - | 4.6mm | 21.1mm | -40°C | 130°C | - | |||||
Each | 1+ $0.390 10+ $0.178 25+ $0.153 50+ $0.126 100+ $0.101 More Pricing... | 0.68ohm | MOSX Series | - | 2W | Metal Film | Axial Leaded | ± 5% | - | ± 300ppm/K | 12mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ $0.313 10+ $0.166 25+ $0.117 50+ $0.110 100+ $0.102 More Pricing... | 0.47ohm | MOSX Series | - | 500mW | Metal Film | Axial Leaded | ± 5% | - | ± 300ppm/K | 6.2mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ $0.441 10+ $0.288 25+ $0.222 50+ $0.211 100+ $0.200 More Pricing... | 0.39ohm | MOSX Series | - | 3W | Metal Film | Axial Leaded | ± 2% | - | ± 300ppm/K | 15.5mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ $16.520 10+ $12.140 25+ $10.850 50+ $9.930 100+ $8.170 More Pricing... | 100µohm | WSBS8518 Series | - | 36W | Metal Alloy | - | ± 5% | - | ± 225ppm/°C | 85mm | - | 18mm | 3mm | -65°C | 170°C | AEC-Q200 | ||||||
Each | 1+ $6.460 10+ $5.050 25+ $4.740 50+ $4.170 100+ $4.120 More Pricing... | 0.1ohm | PWR220T-35 Series | - | 35W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.1mm | - | 4mm | 14.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $5.220 10+ $4.620 25+ $4.310 50+ $4.120 100+ $3.930 More Pricing... | 100µohm | WSMS5515 Series | - | 3W | Metal Alloy | - | ± 5% | - | ± 325ppm/°C | 54.99mm | - | 14.99mm | 0.84mm | -65°C | 170°C | - | ||||||
Each | 1+ $8.590 10+ $6.810 25+ $6.340 50+ $5.830 100+ $5.320 More Pricing... | 1ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $10.990 10+ $7.840 25+ $6.990 50+ $5.930 100+ $5.710 More Pricing... | 0.05ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 300ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
VPG FOIL RESISTORS | Each | 1+ $28.120 5+ $26.870 10+ $25.660 25+ $23.550 50+ $21.710 More Pricing... | 1ohm | FHR 4-2321 Series | - | 40W | Metal Foil | - | ± 1% | - | ± 25ppm/K | 22.3mm | - | 4.5mm | 17.25mm | -40°C | 130°C | - | |||||
Each | 1+ $0.442 10+ $0.186 25+ $0.160 50+ $0.132 100+ $0.106 More Pricing... | 0.82ohm | MOSX Series | - | 2W | Metal Film | Axial Leaded | ± 5% | - | ± 300ppm/K | 12mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ $1.590 10+ $1.090 25+ $0.852 50+ $0.811 100+ $0.770 More Pricing... | 0.22ohm | BPR Series | - | 5W | Metal Plate | Radial Leaded | ± 5% | - | ± 350ppm/K | 14mm | - | 5mm | 18mm | -40°C | 200°C | - | ||||||
Each | 1+ $8.170 10+ $5.780 25+ $5.130 50+ $4.720 100+ $4.370 More Pricing... | 47ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $8.450 10+ $5.980 25+ $5.310 50+ $4.880 100+ $4.520 More Pricing... | 15ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $8.170 10+ $5.780 25+ $5.130 50+ $4.720 100+ $4.370 More Pricing... | 50ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 10+ $0.169 25+ $0.129 50+ $0.122 100+ $0.116 500+ $0.091 More Pricing... | 0.3ohm | MOSX Series | - | 1W | Metal Film | Axial Leaded | ± 5% | - | ± 300ppm/K | 9mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ $8.560 10+ $6.620 25+ $6.120 50+ $5.630 100+ $5.110 More Pricing... | 2.2ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $8.060 10+ $5.710 25+ $5.070 50+ $4.570 100+ $4.240 More Pricing... | 50ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $10.160 10+ $7.230 25+ $6.440 50+ $5.930 100+ $5.200 More Pricing... | 0.5ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 5% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $9.830 10+ $7.000 25+ $6.220 50+ $5.730 100+ $5.320 More Pricing... | 0.15ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||