0
0 Items$0.00

Fixed Precision Resistor Networks :

206 Products Found

We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

 

 

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

 

 

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
10R0810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.860
25+$4.090
100+$3.410
250+$3.070
500+$2.940
More Pricing...
1ohm
MPMT Series
9ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.25%
± 25ppm/°C
-
24M1089

RoHS

Date/Lot Code

Each
1+$142.470
5+$127.450
10+$112.430
25+$102.980
50+$100.920
More Pricing...
-
CNS 471 Series
-
6Elements
Voltage Divider
SIP
7Pins
100mW
± 0.1%
± 25ppm/K
-
65AC3316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.700
25+$0.857
100+$0.667
250+$0.596
500+$0.516
More Pricing...
10kohm
ACAS Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.25%
± 25ppm/°C
-
62J2971

RoHS

Each
1+$0.482
10+$0.338
25+$0.278
50+$0.250
100+$0.222
More Pricing...
330ohm
4600X Series
470ohm
16Elements
Dual Terminator
SIP
10Pins
200mW
± 2%
± 100ppm/°C
-
01Y3170

RoHS

Date/Lot Code

Each
1+$0.847
10+$0.526
25+$0.406
50+$0.360
100+$0.315
More Pricing...
1ohm
ACAS-AT Series
1kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.25%
± 25ppm/K
AEC-Q200
73Y4994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.600
25+$4.830
100+$4.450
250+$4.300
500+$4.220
More Pricing...
33.34kohm
MAX5490 Series
66.67kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
01Y3102

RoHS

Date/Lot Code

Each
1+$1.460
10+$0.955
25+$0.734
50+$0.697
100+$0.660
More Pricing...
1ohm
ACAS-AT Series
1kohm
4Elements
Isolated
0612 Wide [1632 Metric]
8Pins
125mW
± 0.25%
± 25ppm/K
AEC-Q200
73Y4996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.430
25+$4.580
100+$4.180
250+$4.030
500+$3.900
More Pricing...
9.091kohm
MAX5490 Series
90.91kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
65AC6808

RoHS

Date/Lot Code

Each
1+$48.050
5+$41.380
10+$34.700
25+$31.100
100+$26.920
More Pricing...
10kohm
1776 Series
1.11Mohm
5Elements
Voltage Divider
Radial Leaded
7Pins
-
± 0.25%
± 30ppm/°C
-
65AC3317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
25+$0.778
100+$0.626
250+$0.550
500+$0.501
More Pricing...
10kohm
ACAS Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.5%
± 50ppm/K
-
45AC5870

RoHS

Date/Lot Code

Each
1+$71.120
5+$63.770
10+$56.410
25+$50.940
50+$47.580
More Pricing...
19.8Mohm
HVD Series
200kohm
2Elements
Voltage Divider
Radial Leaded
6Pins
-
± 0.25%
± 30ppm/°C
-
41AH8305

RoHS

Date/Lot Code

Each
1+$51.910
5+$49.310
10+$38.730
25+$35.580
100+$32.390
More Pricing...
9.9Mohm
HVD Series
100kohm
2Elements
Voltage Divider
Radial Leaded
6Pins
-
± 0.25%
± 30ppm/°C
-
96Y5968

RoHS

Each
1+$24.540
5+$21.740
10+$18.380
25+$16.700
100+$15.570
More Pricing...
15kohm
MU Series
15kohm
2Elements
Voltage Divider
SMD
3Pins
50mW
± 0.1%
± 5ppm/°C
-
50AK5847

RoHS

Each
1+$22.230
10+$16.250
25+$14.640
50+$13.630
100+$12.770
More Pricing...
1.25kohm
LT5400 Series
5kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
50AK5845

RoHS

Each
1+$20.270
10+$14.900
25+$13.450
50+$12.530
100+$12.260
More Pricing...
1ohm
LT5400 Series
1kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
65AK0582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.840
25+$4.970
100+$4.250
250+$4.040
500+$3.880
More Pricing...
1ohm
MPMT Series
4kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.25%
± 25ppm/°C
-
41AK2415

RoHS

Each
1+$28.920
5+$24.780
10+$20.640
25+$17.850
100+$15.310
More Pricing...
10kohm
1776 Series
1.11Mohm
5Elements
Voltage Divider
Radial Leaded
7Pins
-
± 0.25%
± 30ppm/°C
-
50AK5831

RoHS

Each
1+$18.720
10+$13.730
25+$12.380
50+$11.510
100+$10.800
More Pricing...
10kohm
LT5400 Series
10kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
21AM9007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.390
25+$3.830
100+$3.200
250+$2.880
500+$2.790
More Pricing...
1ohm
MPMT Series
20kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.25%
± 25ppm/°C
-
10R0810RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
1+$6.860
25+$4.090
100+$3.410
250+$3.070
500+$2.940
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
21AM9010RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
1+$4.400
25+$2.340
100+$2.130
250+$1.910
500+$1.770
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
47AM1078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.890
25+$4.110
100+$3.430
250+$3.080
500+$2.950
More Pricing...
50kohm
MPMT Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.25%
± 25ppm/°C
-
21AM9008RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
1+$8.710
25+$5.080
100+$4.000
250+$3.530
500+$3.330
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
21AM9012RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
1+$6.500
25+$3.600
100+$3.060
250+$2.830
500+$2.290
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
21AM9006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.790
25+$3.700
100+$3.380
250+$3.050
500+$2.910
More Pricing...
1ohm
MPMT Series
2kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.25%
± 25ppm/°C
-
1-25 of 206 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK