0
0 Items$0.00

10.5W Through Hole Resistors :

24 Products Found
Find a huge range of 10.5W Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 250mW, 500mW, 600mW & 1W Through Hole Resistors from the worlds top manufacturers including: TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
62X7277

RoHS

TT ELECTRONICS / WELWYN
Each
1+$7.620
10+$5.320
25+$4.950
50+$4.570
100+$2.860
More Pricing...
100ohm
W20 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
200°C
98K3297

RoHS

TT ELECTRONICS / WELWYN
Each
1+$6.540
10+$4.200
25+$4.070
50+$3.930
100+$3.160
More Pricing...
15kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
98K3300

RoHS

TT ELECTRONICS / WELWYN
Each
1+$9.560
10+$6.600
25+$6.360
50+$6.110
100+$2.980
More Pricing...
2.2kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
62X7264

RoHS

TT ELECTRONICS / WELWYN
Each
1+$3.470
10+$3.110
25+$2.890
50+$2.680
100+$2.420
More Pricing...
0.47ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
98K3295

RoHS

TT ELECTRONICS / WELWYN
Each
1+$6.990
10+$4.280
25+$3.850
50+$3.420
100+$2.710
More Pricing...
10ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
98K3301

RoHS

TT ELECTRONICS / WELWYN
Each
1+$6.590
10+$3.990
25+$3.580
50+$3.180
100+$2.750
More Pricing...
2.2kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
98K3291

RoHS

TT ELECTRONICS / WELWYN
Each
1+$6.410
10+$3.930
25+$3.540
50+$3.140
100+$2.790
More Pricing...
1.5kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
98K3310

RoHS

TT ELECTRONICS / WELWYN
Each
1+$5.200
10+$3.170
25+$3.030
50+$2.880
100+$2.640
More Pricing...
4.7ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
98K3298

RoHS

TT ELECTRONICS / WELWYN
Each
1+$9.550
10+$5.890
25+$5.670
50+$5.450
100+$2.860
More Pricing...
15kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
70K9628

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$6.390
10+$4.160
25+$3.870
50+$3.570
100+$2.610
More Pricing...
1kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
62X7280

RoHS

TT ELECTRONICS / WELWYN
Each
1+$7.010
10+$4.230
25+$3.820
50+$3.400
100+$2.630
More Pricing...
330ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
98K3306

RoHS

TT ELECTRONICS / WELWYN
Each
1+$7.450
10+$5.450
25+$5.020
50+$4.600
100+$3.690
More Pricing...
33kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
98K3316

RoHS

TT ELECTRONICS / WELWYN
Each
1+$5.610
10+$2.700
25+$2.520
50+$2.330
100+$2.320
More Pricing...
68ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
98K3299

RoHS

TT ELECTRONICS / WELWYN
Each
1+$7.590
10+$5.570
25+$5.170
50+$4.770
100+$2.850
More Pricing...
150ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
98K3303

RoHS

TT ELECTRONICS / WELWYN
Each
1+$9.760
10+$5.420
25+$5.220
50+$5.000
100+$2.620
More Pricing...
22ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
98K3307

RoHS

TT ELECTRONICS / WELWYN
Each
1+$7.630
10+$5.230
25+$4.850
50+$4.470
100+$2.640
More Pricing...
33kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
98K3309

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$6.760
10+$3.850
25+$3.550
50+$3.250
100+$2.640
More Pricing...
4.7ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
98K3313

RoHS

TT ELECTRONICS / WELWYN
Each
1+$6.110
10+$3.840
25+$3.460
50+$3.070
100+$2.700
More Pricing...
470ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
98K3314

RoHS

TT ELECTRONICS / WELWYN
Each
1+$7.610
10+$5.220
25+$4.860
50+$4.490
100+$3.830
More Pricing...
6.8kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
98K3305

RoHS

TT ELECTRONICS / WELWYN
Each
1+$8.910
10+$6.000
25+$5.780
50+$5.540
100+$5.300
More Pricing...
3.3kohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
98K3317

RoHS

TT ELECTRONICS / WELWYN
Each
1+$8.330
10+$6.050
25+$5.830
50+$5.610
100+$2.930
More Pricing...
680ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
62X7275

RoHS

TT ELECTRONICS / WELWYN
Each
1+$10.270
10+$6.710
25+$6.470
50+$6.210
100+$4.960
More Pricing...
47ohm
W20 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
200°C
98K3315

RoHS

TT ELECTRONICS / WELWYN
Each
1+$7.080
10+$4.510
25+$4.200
50+$3.880
100+$3.420
More Pricing...
6.8kohm
W20 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
200°C
98K3311

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$6.690
10+$4.120
25+$3.950
50+$3.770
100+$3.490
More Pricing...
47ohm
W20 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
350°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK