0
0 Items$0.00

167mW Through Hole Resistors :

19 Products Found
Find a huge range of 167mW Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 250mW, 600mW, 500mW & 1W Through Hole Resistors from the worlds top manufacturers including: Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
49AK3671

RoHS

Date/Lot Code

Each
1+$0.219
10+$0.099
25+$0.072
50+$0.057
100+$0.040
More Pricing...
10kohm
CFR Series
167mW
± 5%
Axial Leaded
150V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
49AK4832

RoHS

Date/Lot Code

Each
1+$0.106
10+$0.043
25+$0.032
50+$0.030
100+$0.028
More Pricing...
4.7kohm
CFR Series
167mW
± 5%
Axial Leaded
150V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
49AK5905

RoHS

Each (Cut from Ammo Pack)
1+$0.107
4.7kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
49AK5879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.030
100+$0.027
250+$0.022
500+$0.020
More Pricing...
1kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
49AK3676

RoHS

Date/Lot Code

Each
1+$0.106
10+$0.043
25+$0.032
50+$0.030
100+$0.028
More Pricing...
100kohm
CFR Series
167mW
± 5%
Axial Leaded
150V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
49AK5907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.030
100+$0.027
250+$0.022
500+$0.020
More Pricing...
47kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
49AK5895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.032
100+$0.028
250+$0.024
500+$0.022
More Pricing...
2.2kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
49AK5889

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.107
100kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
49AK5875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.030
100+$0.027
250+$0.022
500+$0.020
More Pricing...
10kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
92AM0098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.130
25+$0.104
50+$0.090
100+$0.061
250+$0.048
More Pricing...
10kohm
CFR Series
167mW
± 5%
Axial Leaded
150V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
49AK5885

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.107
10kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
32AK0420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.106
25+$0.092
50+$0.063
100+$0.049
250+$0.038
More Pricing...
1kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
32AK0421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.040
30+$0.034
100+$0.027
250+$0.023
500+$0.020
More Pricing...
10kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
32AK0419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.040
30+$0.030
100+$0.027
250+$0.023
500+$0.021
More Pricing...
10kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
16AM6410

RoHS

Each
10+$0.078
25+$0.062
50+$0.046
100+$0.036
500+$0.027
More Pricing...
10kohm
CFR Series
167mW
± 5%
Axial Leaded
150V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
45AM4050

RoHS

Each
10+$0.158
25+$0.069
50+$0.056
100+$0.041
500+$0.033
More Pricing...
100kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
45AM4049

RoHS

Each
10+$0.167
25+$0.074
50+$0.059
100+$0.044
500+$0.034
More Pricing...
1kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
16AM8431

RoHS

Each
10+$0.158
25+$0.069
50+$0.056
100+$0.041
500+$0.033
More Pricing...
22kohm
MFR Series
167mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
49AK3726

RoHS

Date/Lot Code

Each
1+$0.219
10+$0.099
25+$0.072
50+$0.057
100+$0.040
More Pricing...
100kohm
CFR Series
167mW
± 5%
Axial Leaded
150V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK