0
0 Items$0.00

3.75W Through Hole Resistors :

8 Products Found
Find a huge range of 3.75W Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 250mW, 600mW, 500mW & 1W Through Hole Resistors from the worlds top manufacturers including: Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
73Y7799

RoHS

Date/Lot Code

Each
1+$8.030
25+$4.690
100+$3.330
250+$3.290
500+$2.950
More Pricing...
20ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
73Y7889

RoHS

Each
100+$4.110
200+$3.950
300+$3.850
500+$3.740
1000+$3.590
More Pricing...
50ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
73Y7769

RoHS

Each
100+$4.110
200+$3.940
300+$3.840
500+$3.730
1000+$3.590
More Pricing...
15ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
78Y4762

RoHS

Each
1+$6.410
10+$5.660
25+$5.250
50+$4.830
100+$4.300
More Pricing...
15ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
78Y4763

RoHS

Each
1+$6.410
10+$5.660
25+$5.250
50+$4.830
100+$4.300
More Pricing...
20ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
78Y4765

RoHS

Each
1+$6.410
10+$5.660
25+$5.250
50+$4.830
100+$4.300
More Pricing...
30ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
73Y7748

RoHS

Each
100+$4.110
200+$3.870
300+$3.680
500+$3.480
1000+$3.340
More Pricing...
10ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
73Y7811

RoHS

Each
100+$4.110
200+$3.950
300+$3.850
500+$3.740
1000+$3.590
More Pricing...
25ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK