Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCNS020-10MPCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.24M1084
Product RangeCNS 020 Series
Your Part Number
322 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.350 |
| 5+ | $87.420 |
| 10+ | $80.490 |
| 25+ | $76.150 |
| 50+ | $73.270 |
| 100+ | $70.720 |
Price for:Each
Minimum: 1
Multiple: 1
$94.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNS020-10MPCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.24M1084
Product RangeCNS 020 Series
Technical Datasheet
Resistance10Mohm
Product RangeCNS 020 Series
Power Rating500mW
Resistance Tolerance± 0.02%
Resistor Case / PackageSIP
Voltage Rating300V
Resistor TechnologyThin Film
Temperature Coefficient± 10ppm/°C
Resistor TypeHigh Precision
Product Diameter-
Product Length8.38mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CNS020-10MP is a 10MΩ 500mW through-hole (Sil) mounting High Precision Resistor with thin film conformal coating protection, nichrome resistive element, alumina substrate and tin/silver on Cu alloy terminals. This resistor feature incorporates high stability thin film element.
- -55 to 155°C Operating temperature range
Technical Specifications
Resistance
10Mohm
Power Rating
500mW
Resistor Case / Package
SIP
Resistor Technology
Thin Film
Resistor Type
High Precision
Product Length
8.38mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CNS 020 Series
Resistance Tolerance
± 0.02%
Voltage Rating
300V
Temperature Coefficient
± 10ppm/°C
Product Diameter
-
Product Width
2.54mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate