TLC Series Through Hole Resistors :
4 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.990 10+ $15.920 25+ $15.560 50+ $14.410 100+ $14.020 More Pricing... | 200kohm | TLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 5ppm/°C | Precision | 7.3mm | 2.2mm | -25°C | 155°C | ||||||
VPG FOIL RESISTORS | Each | 1+ $56.200 5+ $50.860 10+ $45.520 25+ $43.860 50+ $42.250 More Pricing... | 5Mohm | TLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 5ppm/°C | Precision | 7.3mm | 2.2mm | -25°C | 155°C | |||||
VPG FOIL RESISTORS | Each | 1+ $36.550 5+ $31.980 10+ $27.400 25+ $27.380 50+ $26.040 More Pricing... | 2Mohm | TLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 5ppm/°C | Precision | 7.3mm | 2.2mm | -25°C | 155°C | |||||
VPG FOIL RESISTORS | Each | 1+ $24.780 10+ $14.040 | 500kohm | TLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 5ppm/°C | Precision | 7.3mm | 2.2mm | -25°C | 155°C | |||||