W24 Series Through Hole Resistors :
26 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ $6.880 10+ $4.600 25+ $4.290 50+ $3.960 100+ $3.500 More Pricing... | 33ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $7.510 10+ $4.830 25+ $4.470 50+ $4.100 100+ $3.460 More Pricing... | 2ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | |||||
Each | 1+ $10.270 10+ $6.680 25+ $6.000 50+ $5.310 100+ $4.200 More Pricing... | 68kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+ $9.900 10+ $6.490 25+ $5.750 50+ $5.010 100+ $3.850 More Pricing... | 47kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $7.110 10+ $4.560 25+ $4.230 50+ $3.880 100+ $3.060 More Pricing... | 10ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $6.520 10+ $4.180 25+ $3.850 50+ $3.510 100+ $3.000 More Pricing... | 68kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $6.870 10+ $4.740 25+ $4.410 50+ $4.070 100+ $3.080 More Pricing... | 47kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | |||||
Each | 1+ $4.150 10+ $3.720 25+ $3.460 50+ $3.220 100+ $2.900 More Pricing... | 0.22ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||||
Each | 1+ $6.390 10+ $4.250 25+ $3.960 50+ $3.650 100+ $3.080 More Pricing... | 4.7kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+ $8.810 10+ $5.660 25+ $5.250 50+ $4.820 100+ $3.720 More Pricing... | 10ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $6.510 10+ $4.180 25+ $3.870 50+ $3.560 100+ $2.800 More Pricing... | 22ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | |||||
Each | 1+ $8.810 10+ $5.660 25+ $5.250 50+ $4.820 100+ $4.070 More Pricing... | 15kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+ $9.800 10+ $7.430 25+ $6.970 50+ $6.510 100+ $5.740 More Pricing... | 33ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+ $6.390 10+ $4.250 25+ $3.960 50+ $3.650 100+ $2.880 More Pricing... | 6.8ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+ $4.150 10+ $3.720 25+ $3.460 50+ $3.220 100+ $2.900 More Pricing... | 0.47ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+ $6.390 10+ $4.250 25+ $3.960 50+ $3.650 100+ $3.080 More Pricing... | 3.3kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $8.070 10+ $5.520 25+ $5.140 50+ $4.750 100+ $3.500 More Pricing... | 1ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | |||||
Each | 1+ $7.490 10+ $4.810 25+ $4.340 50+ $3.880 100+ $3.280 More Pricing... | 220ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+ $6.960 10+ $4.470 25+ $4.330 50+ $4.190 100+ $3.360 More Pricing... | 2.2kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+ $6.390 10+ $4.250 25+ $3.960 50+ $3.650 100+ $3.080 More Pricing... | 470ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+ $7.510 10+ $4.830 25+ $4.450 50+ $4.050 100+ $3.460 More Pricing... | 3.3kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+ $7.490 10+ $5.430 25+ $5.050 50+ $4.670 100+ $3.280 More Pricing... | 680ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||||
Each | 1+ $4.150 10+ $3.720 25+ $3.460 50+ $3.220 100+ $2.900 More Pricing... | 0.68ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||||
Each | 1+ $7.350 10+ $4.720 25+ $4.570 50+ $4.420 100+ $3.560 More Pricing... | 1.5ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||
Each | 1+ $7.510 10+ $5.200 25+ $4.840 50+ $4.470 100+ $3.820 More Pricing... | 330ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||||