0.12ohm Through Hole Resistors :
4 Products FoundFind a huge range of 0.12ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro & TT Electronics / Welwyn
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.500 10+ $1.270 25+ $1.200 50+ $0.594 100+ $0.389 More Pricing... | 0.12ohm | MC KNP Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 6.5mm | 17.5mm | - | - | - | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ $0.239 250+ $0.181 500+ $0.162 1000+ $0.147 5000+ $0.134 | 0.12ohm | - | 5W | ± 5% | Axial Leaded | - | Metal Oxide | ± 400ppm/°C | General Purpose | - | 22mm | 10mm | -55°C | 155°C | - | |||||
Each | 1+ $1.420 10+ $1.130 25+ $1.040 50+ $0.944 100+ $0.845 More Pricing... | 0.12ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | - | -55°C | 350°C | - | ||||||
MULTICOMP PRO | Each | 1+ $0.492 250+ $0.374 500+ $0.335 1000+ $0.303 5000+ $0.277 | 0.12ohm | - | 10W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 49mm | 10mm | -55°C | 155°C | - | |||||