0.22ohm Through Hole Resistors :
33 Products FoundFind a huge range of 0.22ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, TT Electronics / Welwyn, Vishay, TE Connectivity - Cgs & TT Electronics / International Resistive
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.725 10+ $0.470 25+ $0.412 50+ $0.352 100+ $0.294 More Pricing... | 0.22ohm | PNP V Series | 3W | ± 5% | Axial Leaded | - | Wirewound | 0ppm/°C to +600ppm/°C | High Power | 5.5mm | 13mm | - | -40°C | 200°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $1.420 10+ $1.130 25+ $1.040 50+ $0.944 100+ $0.845 More Pricing... | 0.22ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | - | -55°C | 350°C | - | |||||
Each | 1+ $0.706 10+ $0.611 25+ $0.548 50+ $0.496 100+ $0.325 More Pricing... | 0.22ohm | MC KNP Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 6.5mm | 17.5mm | - | - | - | AEC-Q200 | ||||||
Each | 1+ $0.292 10+ $0.189 25+ $0.144 50+ $0.137 100+ $0.129 More Pricing... | 0.22ohm | PR01 Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/K | High Power | 2.5mm | 8mm | - | - | - | AEC-Q200 | ||||||
TT ELECTRONICS / INTERNATIONAL RESISTIVE | Each | 1+ $0.253 | 0.22ohm | CAW Series | 5W | ± 5% | Axial Leaded | - | Ceramic | ± 400ppm/°C | Flame Proof | - | 23mm | 11mm | -55°C | 275°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $0.646 10+ $0.388 25+ $0.296 50+ $0.283 100+ $0.270 More Pricing... | 0.22ohm | WP-S Series | 2W | ± 5% | Axial Leaded | 50V | Wirewound | ± 350ppm/°C | Flame Proof | 3.6mm | 9mm | - | -55°C | 155°C | - | |||||
Each | 1+ $1.090 10+ $0.729 25+ $0.579 50+ $0.553 100+ $0.525 More Pricing... | 0.22ohm | AC Series | 3W | ± 5% | Axial Leaded | - | Wirewound | -10ppm/K to -80ppm/K | High Power | 4.8mm | 13mm | - | -55°C | 250°C | - | ||||||
Each | 1+ $0.407 10+ $0.315 25+ $0.241 50+ $0.166 100+ $0.123 More Pricing... | 0.22ohm | MC KNP Series | 1W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 5mm | 12mm | - | - | - | AEC-Q200 | ||||||
Each | 1+ $1.270 10+ $1.100 25+ $0.993 50+ $0.890 100+ $0.786 More Pricing... | 0.22ohm | WP-S Series | 4W | ± 5% | Axial Leaded | 100V | Wirewound | ± 350ppm/°C | Flame Proof | 5.6mm | 13mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $4.150 10+ $3.720 25+ $3.460 50+ $3.220 100+ $2.900 More Pricing... | 0.22ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | - | -55°C | 200°C | - | ||||||
Each | 1+ $1.500 10+ $1.270 25+ $1.200 50+ $0.594 100+ $0.389 More Pricing... | 0.22ohm | MC KNP Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 6.5mm | 17.5mm | - | - | - | AEC-Q200 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $4.000 10+ $2.460 25+ $2.190 50+ $2.020 100+ $1.840 More Pricing... | 0.22ohm | W22 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | - | -55°C | 350°C | - | |||||
MULTICOMP PRO | Each | 1+ $0.239 250+ $0.181 500+ $0.162 1000+ $0.147 5000+ $0.134 | 0.22ohm | - | 5W | ± 5% | Axial Leaded | - | Metal Oxide | ± 400ppm/°C | General Purpose | - | 22mm | 10mm | -55°C | 155°C | - | |||||
Each | 1+ $2.700 10+ $1.830 25+ $1.460 50+ $1.400 100+ $1.350 More Pricing... | 0.22ohm | ER Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 200ppm/°C | High Power | 8mm | 22.2mm | - | -55°C | 200°C | - | ||||||
Each | 1+ $1.030 10+ $0.684 25+ $0.532 50+ $0.508 100+ $0.482 More Pricing... | 0.22ohm | AC Series | 1W | ± 5% | Axial Leaded | - | Wirewound | -10ppm/K to -80ppm/K | High Power | 4.3mm | 11mm | - | -55°C | 250°C | - | ||||||
Each | 1+ $1.590 10+ $1.070 25+ $0.842 50+ $0.805 100+ $0.767 More Pricing... | 0.22ohm | AC Series | 5W | ± 5% | Axial Leaded | - | Wirewound | -10ppm/K to -80ppm/K | High Power | 7.5mm | 18mm | - | -55°C | 250°C | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $0.673 10+ $0.630 25+ $0.587 100+ $0.514 500+ $0.456 More Pricing... | 0.22ohm | SQ Series | 7W | ± 5% | Radial Leaded | 500V | Wirewound | ± 300ppm/°C | High Power | - | 13mm | 9mm | -55°C | 275°C | - | |||||
Each | 1+ $1.050 10+ $0.698 25+ $0.544 100+ $0.493 500+ $0.375 More Pricing... | 0.22ohm | SQ Series | 5W | ± 5% | Radial Leaded | 350V | Wirewound | ± 300ppm/°C | High Power | - | 13mm | 9mm | -55°C | 275°C | - | ||||||
Each | 10+ $0.171 25+ $0.150 100+ $0.142 500+ $0.130 1000+ $0.116 More Pricing... | 0.22ohm | LR Series | 500mW | ± 5% | Axial Leaded | 350V | Metal Film | ± 200ppm/°C | General Purpose | 2.3mm | 6.25mm | - | -55°C | 155°C | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $10.190 10+ $9.080 25+ $8.780 50+ $8.200 100+ $7.670 More Pricing... | 0.22ohm | MPT Series | 35W | ± 5% | TO-220 | 350V | Thick Film | - | High Power | - | 10.16mm | 4.6mm | -65°C | 150°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ $20.010 10+ $17.690 25+ $16.650 50+ $15.960 100+ $15.530 More Pricing... | 0.22ohm | MPT Series | 100W | ± 5% | TO-247 | 700V | Thick Film | - | High Power | - | 15.75mm | 4.95mm | -65°C | 175°C | - | |||||
TT ELECTRONICS / INTERNATIONAL RESISTIVE | Each | 1+ $0.683 10+ $0.496 25+ $0.445 50+ $0.394 100+ $0.339 More Pricing... | 0.22ohm | CVW Series | 5W | ± 5% | Radial Leaded | - | Ceramic | ± 400ppm/°C | Flame Proof | - | 12.5mm | 9mm | -55°C | 275°C | - | |||||
Each | 1+ $0.643 10+ $0.458 25+ $0.359 50+ $0.305 100+ $0.241 More Pricing... | 0.22ohm | MC KNP Series | 2W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 5mm | 12mm | - | - | - | AEC-Q200 | ||||||
Each | 1+ $1.300 10+ $0.763 25+ $0.605 50+ $0.548 100+ $0.491 More Pricing... | 0.22ohm | W30 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.6mm | 13mm | - | -55°C | 155°C | - | ||||||
TT ELECTRONICS / INTERNATIONAL RESISTIVE | Each | 1+ $0.516 | 0.22ohm | CAW Series | 10W | ± 5% | Axial Leaded | - | Ceramic | ± 400ppm/°C | Flame Proof | - | 50mm | 11mm | -55°C | 275°C | - | |||||