0
0 Items$0.00

0.27ohm Through Hole Resistors :

14 Products Found
Find a huge range of 0.27ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, TT Electronics / Welwyn, Ohmite & Vishay
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T6735

RoHS

Date/Lot Code

Each
1+
$1.500
10+
$1.270
25+
$1.200
50+
$0.594
100+
$0.389
More Pricing...
0.27ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
55T6592

RoHS

Date/Lot Code

Each
1+
$0.646
10+
$0.462
25+
$0.361
50+
$0.306
100+
$0.242
More Pricing...
0.27ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
98K3142

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$1.130
25+
$1.040
50+
$0.944
100+
$0.845
More Pricing...
0.27ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
38K9489

RoHS

Date/Lot Code

Each
1+
$1.860
10+
$1.120
25+
$0.874
50+
$0.869
100+
$0.865
More Pricing...
0.27ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
17AJ6241

RoHS

Date/Lot Code

Each
1+
$1.170
100+
$0.907
250+
$0.824
500+
$0.747
1000+
$0.690
0.27ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
55T6648

RoHS

Date/Lot Code

Each
1+
$0.549
10+
$0.475
25+
$0.427
50+
$0.386
100+
$0.253
More Pricing...
0.27ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
17AJ6112

RoHS

Date/Lot Code

Each
1+
$0.239
250+
$0.181
500+
$0.162
1000+
$0.147
5000+
$0.134
0.27ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
17AJ6175

RoHS

Date/Lot Code

Each
1+
$0.492
250+
$0.374
500+
$0.335
1000+
$0.303
5000+
$0.277
0.27ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
64K7711

RoHS

Date/Lot Code

Each
1+
$2.050
10+
$0.958
25+
$0.786
50+
$0.714
100+
$0.640
More Pricing...
0.27ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Ceramic
± 400ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
05M1841

RoHS

Each
1+
$1.050
10+
$0.747
25+
$0.525
50+
$0.506
100+
$0.486
More Pricing...
0.27ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
51AH5376

RoHS

Date/Lot Code

Each
1+
$3.220
10+
$2.620
25+
$2.420
50+
$2.230
100+
$1.980
More Pricing...
0.27ohm
TWW Series
20W
± 5%
Radial Leaded
750V
Wirewound
± 400ppm/°C
High Power
-
-
-
-55°C
275°C
-
05M1888

RoHS

Date/Lot Code

Each
1+
$1.240
10+
$0.988
25+
$0.917
50+
$0.847
100+
$0.777
More Pricing...
0.27ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
16R2206

RoHS

Each
500+
$0.288
1000+
$0.249
5000+
$0.190
0.27ohm
MCPR Series
3W
± 5%
Axial Leaded
-
Metal Film
± 400ppm/°C
Flame Proof
-
64mm
14.5mm
-
-
-
65K3697

RoHS

Each
100+
$2.450
500+
$2.030
1000+
$1.950
2500+
$1.900
0.27ohm
CW Series
3W
± 5%
Axial Leaded
-
Wirewound
± 90ppm/°C
High Power
4.78mm
15.8mm
-
-65°C
350°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK