0
0 Items$0.00

300ohm Through Hole Resistors :

55 Products Found
Find a huge range of 300ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, Vishay, TE Connectivity - Neohm, Yageo & TT Electronics / Welwyn
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94C2357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.227
25+
$0.123
50+
$0.117
100+
$0.111
250+
$0.096
More Pricing...
300ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
58K3761

RoHS

Each
1+
$0.357
10+
$0.214
100+
$0.127
500+
$0.075
300ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
38K5197

RoHS

Date/Lot Code

Each
1+
$0.340
10+
$0.289
25+
$0.211
50+
$0.154
100+
$0.114
More Pricing...
300ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
98K3180

RoHS

Date/Lot Code

Each
1+
$3.250
10+
$2.070
25+
$1.690
50+
$1.670
100+
$1.650
More Pricing...
300ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
25AJ2345

RoHS

Date/Lot Code

Each
1+
$0.020
250+
$0.016
500+
$0.014
1000+
$0.013
5000+
$0.012
300ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
65K2680

RoHS

Date/Lot Code

Each
1+
$3.030
10+
$1.740
25+
$1.650
50+
$1.550
100+
$1.460
More Pricing...
300ohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
59K8363

RoHS

Each
1+
$0.153
10+
$0.083
100+
$0.053
1000+
$0.030
300ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K3840

RoHS

Each
1+
$0.200
50+
$0.169
100+
$0.124
500+
$0.090
1000+
$0.077
More Pricing...
300ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
97K5731

RoHS

Date/Lot Code

Each
10+
$0.150
25+
$0.114
50+
$0.108
100+
$0.101
500+
$0.080
More Pricing...
300ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
53M5301

RoHS

Date/Lot Code

Each
1+
$0.660
10+
$0.424
25+
$0.321
50+
$0.304
100+
$0.287
More Pricing...
300ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
97K4878

RoHS

Date/Lot Code

Each
10+
$0.247
25+
$0.207
50+
$0.166
100+
$0.141
500+
$0.120
More Pricing...
300ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
95W7927

RoHS

Date/Lot Code

Each
10+
$0.039
25+
$0.036
100+
$0.034
500+
$0.031
1000+
$0.029
More Pricing...
300ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
95W7751

RoHS

Date/Lot Code

Each
1+
$0.032
300ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
24AJ1406

RoHS

Date/Lot Code

Each
1+
$0.022
250+
$0.017
500+
$0.016
1000+
$0.014
5000+
$0.013
300ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
84AH6218

RoHS

Date/Lot Code

Each
1+
$0.887
10+
$0.518
25+
$0.425
50+
$0.374
100+
$0.323
More Pricing...
300ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
84AH6104

RoHS

Date/Lot Code

Each
1+
$0.898
10+
$0.525
25+
$0.431
50+
$0.379
100+
$0.328
More Pricing...
300ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
AEC-Q200
34AH0181

RoHS

Date/Lot Code

Each
1+
$2.150
10+
$1.460
25+
$1.350
50+
$1.290
100+
$1.220
More Pricing...
300ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
AEC-Q200
64AJ2647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.130
250+
$0.098
500+
$0.088
1000+
$0.079
5000+
$0.073
300ohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
88AH6886

RoHS

Date/Lot Code

Each
1+
$0.388
10+
$0.176
25+
$0.151
50+
$0.124
100+
$0.099
More Pricing...
300ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
88AH6998

RoHS

Date/Lot Code

Each
1+
$1.230
10+
$0.814
25+
$0.639
50+
$0.610
100+
$0.581
More Pricing...
300ohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-
-55°C
200°C
-
95W5979

RoHS

Each
1+
$0.120
10+
$0.076
25+
$0.057
100+
$0.051
500+
$0.039
More Pricing...
300ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
96AC8867

RoHS

Date/Lot Code

Each
1+
$0.120
10+
$0.055
25+
$0.050
100+
$0.048
500+
$0.045
More Pricing...
300ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
64K7996

RoHS

Date/Lot Code

Each
1+
$4.820
10+
$3.230
25+
$2.350
50+
$2.200
100+
$2.050
More Pricing...
300ohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
-
-
-
-
49AK7477

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.120
300ohm
MFR Series
500mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK8001

RoHS

Date/Lot Code

Each
1+
$0.961
10+
$0.545
25+
$0.441
50+
$0.386
100+
$0.330
More Pricing...
300ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
High Power
-
22mm
9.5mm
-55°C
155°C
-
1-25 of 55 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK