33ohm Through Hole Resistors :
146 Products FoundFind a huge range of 33ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, TE Connectivity - Neohm, Vishay, TT Electronics / Welwyn & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $0.222 10+ $0.189 25+ $0.138 50+ $0.100 100+ $0.075 More Pricing... | 33ohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $6.880 10+ $4.600 25+ $4.290 50+ $3.960 100+ $3.500 More Pricing... | 33ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | - | -55°C | 350°C | - | |||||
Each | 1+ $0.219 10+ $0.106 100+ $0.063 1000+ $0.041 | 33ohm | MCCFR0SJ0xxxA19 Series | 2W | ± 5% | Axial Leaded | 350V | Carbon Film | -450ppm/°C | General Purpose | 5.5mm | 16mm | - | -55°C | 155°C | - | ||||||
TT ELECTRONICS / INTERNATIONAL RESISTIVE | Each | 1+ $0.486 | 33ohm | CAW Series | 10W | ± 5% | Axial Leaded | - | Ceramic | ± 350ppm/°C | Flame Proof | - | 50mm | 11mm | -55°C | 275°C | - | |||||
Each | 1+ $0.292 10+ $0.187 25+ $0.142 50+ $0.135 100+ $0.127 More Pricing... | 33ohm | PR01 Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/K | High Power | 2.5mm | 8mm | - | - | - | AEC-Q200 | ||||||
Each | 10+ $0.099 25+ $0.073 50+ $0.057 100+ $0.040 500+ $0.029 More Pricing... | 33ohm | MFR Series | 500mW | ± 1% | Axial Leaded | 300V | Metal Film | ± 50ppm/°C | General Purpose | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each (Cut from Ammo Pack) | 1+ $1.050 | 33ohm | AC Series | 3W | ± 5% | Axial Leaded | - | Wirewound | -10ppm/K to -80ppm/K | High Power | 4.8mm | 13mm | - | -55°C | 250°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $2.990 10+ $1.950 25+ $1.690 50+ $1.660 100+ $1.620 More Pricing... | 33ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | - | -55°C | 200°C | - | |||||
Each | 10+ $0.102 25+ $0.075 50+ $0.059 100+ $0.042 500+ $0.028 More Pricing... | 33ohm | MFR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | General Purpose | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $0.225 50+ $0.192 100+ $0.140 500+ $0.101 1000+ $0.086 More Pricing... | 33ohm | MCCFR0SJ0xxxA20 Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Film | -450ppm/°C | General Purpose | 3mm | 9mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $2.450 10+ $1.740 25+ $1.650 50+ $1.550 100+ $1.480 More Pricing... | 33ohm | RS Series | 3W | ± 1% | Axial Leaded | - | Ceramic | ± 20ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 250°C | MIL-PRF-26 | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $0.538 10+ $0.512 25+ $0.485 100+ $0.440 500+ $0.437 More Pricing... | 33ohm | SQ Series | 7W | ± 5% | Radial Leaded | 500V | Wirewound | ± 300ppm/°C | High Power | - | 13mm | 9mm | -55°C | 275°C | - | |||||
Each | 1+ $4.370 10+ $2.800 25+ $2.530 50+ $2.370 100+ $2.190 More Pricing... | 33ohm | CCR Series | 2W | ± 10% | Axial Leaded | 400V | Ceramic | -900ppm/°C ± 300ppm/°C | Pulse Withstanding | 7mm | 19mm | - | -40°C | 200°C | - | ||||||
MULTICOMP PRO | Each | 1+ $0.421 10+ $0.326 25+ $0.249 50+ $0.171 100+ $0.127 More Pricing... | 33ohm | MC CFR Series | 1W | ± 5% | Axial Leaded | 500V | Carbon Film | -450ppm/°C to 0ppm/°C | General Purpose | 5.5mm | 16mm | - | -55°C | 155°C | - | |||||
Each | 1+ $0.200 50+ $0.169 100+ $0.124 500+ $0.090 1000+ $0.077 More Pricing... | 33ohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | - | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each | 1+ $0.021 250+ $0.016 500+ $0.014 1000+ $0.013 5000+ $0.012 | 33ohm | MC MFFW Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | |||||
TE CONNECTIVITY - NEOHM | Each | 10+ $0.222 25+ $0.169 100+ $0.152 500+ $0.114 1000+ $0.101 More Pricing... | 33ohm | CFR Series | 2W | ± 5% | Axial Leaded | 500V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 5.5mm | 16mm | - | -55°C | 155°C | - | |||||
Each | 1+ $1.380 10+ $1.270 25+ $1.150 50+ $1.060 100+ $0.650 More Pricing... | 33ohm | MCPR Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 350ppm/°C | General Purpose | - | 22mm | 10mm | -55°C | 155°C | - | ||||||
Each | 1+ $2.090 10+ $1.480 25+ $1.230 50+ $1.160 100+ $1.100 More Pricing... | 33ohm | ER Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 60ppm/°C | High Power | 8mm | 22.2mm | - | -55°C | 200°C | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $1.440 10+ $0.965 25+ $0.758 50+ $0.724 100+ $0.690 More Pricing... | 33ohm | ER Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 60ppm/°C | High Power | 6mm | 13.5mm | - | -55°C | 200°C | - | |||||
TE CONNECTIVITY - NEOHM | Each | 10+ $1.120 25+ $0.870 50+ $0.830 100+ $0.788 500+ $0.649 More Pricing... | 33ohm | EP Series | 7W | ± 5% | Axial Leaded | 500V | Wirewound | ± 400ppm/°C | Anti-Surge | 8.5mm | 25mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $1.510 10+ $0.954 25+ $0.690 50+ $0.641 100+ $0.589 More Pricing... | 33ohm | WA80 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.2mm | 14.5mm | - | -55°C | 155°C | - | |||||
Each | 1+ $0.272 10+ $0.180 25+ $0.137 50+ $0.130 100+ $0.122 More Pricing... | 33ohm | WS Series | 1W | ± 5% | Axial Leaded | - | Wirewound | ± 200ppm/°C | High Surge | 4.5mm | 9.5mm | - | -55°C | 200°C | - | ||||||
Each | 1+ $0.032 | 33ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | - | -55°C | 155°C | - | ||||||
Each | 10+ $0.108 25+ $0.078 50+ $0.061 100+ $0.043 500+ $0.031 More Pricing... | 33ohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | - | -55°C | 155°C | - | ||||||