360kohm Through Hole Resistors :
8 Products FoundFind a huge range of 360kohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, Vishay & TE Connectivity - Neohm
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.032 | 360kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | - | ||||||
Each | 10+ $0.189 25+ $0.138 50+ $0.100 100+ $0.075 500+ $0.057 More Pricing... | 360kohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.199 10+ $0.169 25+ $0.123 50+ $0.090 100+ $0.068 More Pricing... | 360kohm | MC MF Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ $0.153 25+ $0.116 50+ $0.110 100+ $0.103 500+ $0.081 More Pricing... | 360kohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | ||||||
Each | 10+ $0.084 25+ $0.048 50+ $0.032 | 360kohm | MC MF Series | 600mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.8mm | -55°C | 155°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ $0.022 250+ $0.017 500+ $0.016 1000+ $0.014 5000+ $0.013 | 360kohm | - | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 200ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ $0.340 10+ $0.289 25+ $0.211 50+ $0.154 100+ $0.114 More Pricing... | 360kohm | MC MF Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 3.5mm | 10mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 500+ $0.205 1000+ $0.178 | 360kohm | PR03 Series | 3W | ± 5% | Axial Leaded | 750V | Metal Film | ± 250ppm/°C | High Power | 5.2mm | 19.5mm | -55°C | 155°C | - | ||||||