0
0 Items$0.00

40.2ohm Through Hole Resistors :

7 Products Found
Find a huge range of 40.2ohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay & TE Connectivity - Neohm
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95W7955

RoHS

Date/Lot Code

Each
10+
$0.047
25+
$0.041
100+
$0.038
500+
$0.035
1000+
$0.027
More Pricing...
40.2ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
98K3797

RoHS

Date/Lot Code

Each
1+
$0.479
10+
$0.405
25+
$0.368
100+
$0.342
500+
$0.307
More Pricing...
40.2ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
97K5807

RoHS

Date/Lot Code

Each
10+
$0.150
25+
$0.114
50+
$0.108
100+
$0.101
500+
$0.080
More Pricing...
40.2ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
94C5104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.040
40.2ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
94C2074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.076
40.2ohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
94C3538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.079
40.2ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
68P7795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.221
40.2ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK