5kohm Through Hole Resistors :
33 Products FoundFind a huge range of 5kohm Through Hole Resistors at Newark Electronics Mexico. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, VPG Foil Resistors, Multicomp Pro, Caddock & Rhopoint
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.270 10+ $1.230 25+ $1.130 50+ $1.040 100+ $0.964 More Pricing... | 5kohm | MCMF Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 3.5mm | - | - | - | - | ||||||
Each | 1+ $2.130 10+ $1.990 25+ $1.860 50+ $1.720 100+ $1.580 More Pricing... | 5kohm | CW Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 30ppm/°C | High Power | 7.92mm | 25.4mm | - | -65°C | 250°C | - | ||||||
59C1998 | Each | 1+ $0.844 10+ $0.542 25+ $0.418 50+ $0.374 100+ $0.331 More Pricing... | 5kohm | RN Series | 250mW | ± 1% | Axial Leaded | 300V | Metal Film | ± 100ppm/°C | Precision | 3.68mm | 8.74mm | - | -65°C | 175°C | - | |||||
Each | 1+ $4.470 10+ $2.620 25+ $2.500 50+ $2.380 100+ $2.160 More Pricing... | 5kohm | RS Series | 3W | ± 1% | Axial Leaded | - | Ceramic | ± 20ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 250°C | MIL-PRF-26 | ||||||
Each | 1+ $1.280 10+ $1.220 25+ $1.120 50+ $1.040 100+ $0.961 More Pricing... | 5kohm | MCKNP Series | 3W | ± 5% | Axial Leaded | 500V | Wirewound | ± 300ppm/°C | Flame Proof | 5.5mm | 13.5mm | - | - | - | - | ||||||
01H0203 RoHS | Each (Cut from Ammo Pack) | 1+ $1.750 | 5kohm | AC Series | 5W | ± 5% | Axial Leaded | 158V | Wirewound | +140, -80ppm/°C | High Power | 7.5mm | 18mm | - | -55°C | 250°C | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $8.280 10+ $5.200 25+ $4.830 50+ $4.450 100+ $3.860 More Pricing... | 5kohm | BPC Series | 5W | ± 5% | Radial Leaded | 500V | Thick Film | ± 100ppm/°C | High Power | - | 12.7mm | 2.54mm | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.670 10+ $1.110 25+ $0.844 50+ $0.788 100+ $0.730 More Pricing... | 5kohm | CMF Series | 500mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.29mm | 6.1mm | - | -65°C | 175°C | - | ||||||
VPG FOIL RESISTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $53.140 10+ $45.190 25+ $43.290 50+ $41.720 100+ $40.300 More Pricing... | 5kohm | Z201 Series | 600mW | ± 0.005% | Radial Leaded | 300V | Metal Foil | ± 0.8ppm/°C | Ultra Precision | - | 7.62mm | 2.67mm | - | - | - | |||||
Each | 1+ $11.730 10+ $11.120 25+ $10.350 50+ $9.070 100+ $8.450 More Pricing... | 5kohm | Kool-Pak MP800 Series | 50W | ± 1% | TO-220 | 300V | Thick Film | -20ppm/°C to +50ppm/°C | Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Each | 1+ $6.830 10+ $4.610 25+ $4.240 50+ $3.640 100+ $3.350 More Pricing... | 5kohm | MPC Series | 5W | ± 5% | Radial Leaded | 300V | Thick Film | ± 100ppm/°C | High Power | - | 12.7mm | 2.54mm | -55°C | 155°C | - | ||||||
Each | 1+ $11.850 | 5kohm | UPW Series | 250mW | ± 0.1% | Axial Leaded | 300V | Wirewound | ± 5ppm/°C | Ultra Precision | 4.75mm | 9.53mm | - | -55°C | 145°C | - | ||||||
Each | 1+ $9.860 10+ $7.740 25+ $7.290 50+ $7.010 100+ $6.790 More Pricing... | 5kohm | Kool-Pak MP800 Series | 20W | ± 1% | TO-220 | 300V | Thick Film | -20, +50ppm/°C | High Power | - | 10.16mm | 4.45mm | -55°C | 175°C | - | ||||||
48W1082 | VPG FOIL RESISTORS | Each | 1+ $34.870 5+ $30.860 10+ $26.840 25+ $25.670 50+ $23.560 More Pricing... | 5kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 3.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | - | - | - | ||||
Each | 1+ $6.400 10+ $6.080 25+ $5.260 50+ $4.890 100+ $4.310 More Pricing... | 5kohm | 8G16 Series | 330mW | ± 0.1% | Axial Leaded | 175V | Wirewound | ± 5ppm/°C | Precision | 6.35mm | 12.7mm | - | -55°C | 125°C | - | ||||||
Each | 1+ $32.460 5+ $29.050 10+ $25.630 25+ $22.260 50+ $19.860 More Pricing... | 5kohm | S Series | 600mW | ± 0.01% | Radial Leaded | 300V | Metal Foil | ± 4.5ppm/°C | High Precision | - | 7.62mm | 2.67mm | -55°C | 125°C | - | ||||||
VPG FOIL RESISTORS | Each | 1+ $17.640 10+ $9.930 25+ $9.730 50+ $9.550 100+ $9.360 More Pricing... | 5kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | - | 5.6mm | 2.2mm | -25°C | 155°C | - | |||||
TE CONNECTIVITY - HOLSWORTHY | Each | 1+ $1.330 10+ $1.130 25+ $1.060 50+ $1.030 100+ $0.950 More Pricing... | 5kohm | HOLCO Series | 250mW | ± 0.1% | Axial Leaded | 350V | Metal Film | ± 25ppm/°C | Ultra Precision | 2.5mm | 7.2mm | - | -55°C | 155°C | - | |||||
73C0462 | Each | 1+ $0.649 10+ $0.418 25+ $0.316 50+ $0.300 100+ $0.283 More Pricing... | 5kohm | RN Series | 125mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | Precision | 2.29mm | 6.1mm | - | -65°C | 175°C | - | |||||
Each | 1+ $18.390 10+ $12.470 25+ $11.910 50+ $11.230 100+ $10.860 More Pricing... | 5kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 5ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | - | -55°C | 150°C | - | ||||||
Each | 1+ $4.890 10+ $3.180 25+ $2.600 50+ $2.470 100+ $2.360 More Pricing... | 5kohm | Ohmicone 40 Series | 10W | ± 5% | Axial Leaded | 1kV | Ceramic | ± 20ppm/°C | High Power | 10.3mm | 48.3mm | - | -55°C | 275°C | - | ||||||
18AM6803 RoHS | Each | 1+ $5.490 10+ $3.770 25+ $3.600 50+ $3.440 100+ $3.270 More Pricing... | 5kohm | RS Series | 5W | ± 1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | Precision | 7.92mm | 25.4mm | - | -65°C | 250°C | MIL-PRF-26 | |||||
Each | 1+ $2.110 10+ $1.330 25+ $1.110 50+ $1.020 100+ $0.924 More Pricing... | 5kohm | CMF55 Series | 600mW | ± 0.1% | Axial Leaded | 350V | Metal Film | ± 25ppm/°C | Precision | 2.5mm | 6.5mm | - | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $1.970 | 5kohm | RS Series | 3W | ± 1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 350°C | - | ||||||
03F5175 | Each | 100+ $1.710 500+ $1.630 | 5kohm | CW Series | 5W | ± 5% | Axial Leaded | - | Ceramic | ± 30ppm/°C | High Power | 7.92mm | 25.4mm | - | -65°C | 350°C | - | |||||