0
0 Items$0.00

Rheostats :

42 Products Found

We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm. Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

 

 

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary. Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications. Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

 

 

 

 

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.

 

 

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
64K5852

RoHS

Date/Lot Code

Each
1+$661.070
5+$635.090
10+$609.110
25+$596.920
15ohm
150W
L Series
Panel Mount
Flatted
-
± 10%
Solder Lug
50.8mm
-
-
64K5759

RoHS

Date/Lot Code

Each
1+$225.210
5+$215.120
10+$205.040
25+$179.550
50+$175.960
More Pricing...
500ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
64K5838

RoHS

Date/Lot Code

Each
1+$627.090
5+$583.990
10+$540.870
25+$530.060
5ohm
100W
K Series
Panel Mount
Flatted
-
± 10%
Solder Lug
44.45mm
-
-
64K5696

RoHS

Date/Lot Code

Each
1+$456.660
5+$433.830
10+$381.770
25+$353.970
50+$346.880
More Pricing...
200ohm
75W
G Series
Panel Mount
Flatted
-
± 10%
Solder Lug
44.45mm
-
-
64K5741

RoHS

Date/Lot Code

Each
1+$279.530
5+$261.590
10+$243.650
25+$211.220
50+$207.000
More Pricing...
10ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
64K5678

RoHS

Date/Lot Code

Each
1+$230.690
5+$214.960
10+$199.210
25+$174.440
50+$170.950
More Pricing...
50ohm
12.5W
E Series
Panel Mount
Round Shaft
-
± 10%
Solder Lug
17.46mm
-
-
64K5647

RoHS

Date/Lot Code

Each
1+$67.440
5+$66.090
10+$64.740
25+$63.400
50+$62.050
More Pricing...
50ohm
12.5W
E Series
Panel Mount
Screwdriver Slot
-
± 10%
Solder Lug
17.46mm
-
-
64K5813

RoHS

Date/Lot Code

Each
1+$360.420
5+$333.470
10+$306.500
25+$284.180
50+$278.490
More Pricing...
50ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
24M7065

RoHS

Each
1+$375.410
5+$346.410
10+$317.410
25+$311.060
10ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
24M7069

RoHS

Each
1+$377.080
5+$369.240
10+$361.400
25+$354.170
2.2kohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
46AM3142

RoHS

Each
1+$923.890
5+$912.840
10+$901.030
25+$854.370
2.5kohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
46AM3141

RoHS

Each
1+$923.890
5+$912.840
10+$901.030
25+$854.370
16ohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
46AM3144

RoHS

Each
1+$1,038.660
5+$1,026.240
10+$1,012.970
25+$960.510
5ohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
46AM3134

RoHS

Each
1+$302.860
5+$299.240
10+$295.370
25+$280.070
25ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
46AM3138

RoHS

Each
1+$317.750
5+$313.950
10+$309.890
25+$293.840
500ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
46AM3139

RoHS

Each
1+$302.860
5+$299.240
10+$295.370
25+$280.070
75ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
46AM3143

RoHS

Each
1+$923.890
5+$912.840
10+$901.030
25+$854.370
50ohm
55W
RT55 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
64mm
-55°C
320°C
46AM3136

RoHS

Each
1+$586.890
5+$518.860
10+$437.220
25+$428.470
2.5kohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
46AM3135

RoHS

Each
1+$317.750
5+$313.950
10+$309.890
25+$293.840
250ohm
25W
RT25 Series
Panel Mount
Rotary
-
± 10%
Solder Lug
50mm
-55°C
320°C
24M7077

RoHS

Each
1+$998.530
5+$973.160
10+$947.790
25+$928.840
10ohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
01F7558

RoHS

Each
Pricing is unavailable. Please contact customer services.
175ohm
25W
H Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
-
-
24M7073

RoHS

Each
1+$458.980
5+$438.940
10+$418.890
25+$410.520
4.7ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
24M7076

RoHS

Each
1+$957.450
5+$921.610
10+$839.690
25+$814.090
50+$803.860
More Pricing...
1kohm
55W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
36mm
-55°C
320°C
24M7072

RoHS

Each
1+$377.000
5+$367.220
10+$357.430
25+$350.290
220ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
24M7071

RoHS

Each
1+$394.600
5+$379.240
10+$363.870
25+$356.590
22ohm
25W
RT Series
Panel Mount
Rotary
-
± 10%
Solder Lug
25mm
-55°C
320°C
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK