| Quantity | Price |
|---|---|
| 60+ | $366.100 |
Product Information
Product Overview
PBR500PS12C is a PBR500 series chassis-mount AC-DC power supply. It is designed for medical (BF) applications, the chassis mount PBR500 has medical 2 x MOPP (input to output), 1 x MOPP (input to ground) and ITE safety approvals. With BF class insulation, the PBR500 achieves EN55011/32 Level B conducted emissions compliance whilst maintaining very low earth leakage currents. Safety approvals include IEC62368-1, IEC60601-1, UL62368-1, CSA C22.2 No. 62368-1, ES60601-1, CSA C22.2 No.60601-1, EN60601-1, EN62368-1. Applications include healthcare, instrumentation, medical diagnostics, process control, and technology.
- AC OK, inhibit and remote sense
- U-channel 4” x 7” package, dimension is 7.00” x 4.00” x 1.70”
- 3 year warranty
- 12V output voltage
- 29.17A convection, 37.50A forced output current
- 5.0V/0.5A standby output, 12.0V/0.3A fan supply
- 350W convection, 450W forced output power
- Input voltage range from 80 to 264V AC at derate to 90% at 85V AC and 80% at 80V AC
- Operating temperature range from -10 to +70°C
- 90% efficiency at 230V AC full load
Technical Specifications
ITE & Medical
350W
29.17A
-
-
-
Fixed
No SVHC (15-Jan-2018)
1Outputs
12V
-
-
-
80V AC to 264V AC
PBR500 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate