Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoPBR500PS12C
Newark Part No.99AC8615
Product RangePBR500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $336.030 |
Price for:Each
Minimum: 60
Multiple: 20
$20,161.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoPBR500PS12C
Newark Part No.99AC8615
Product RangePBR500 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max350W
Output Voltage - Output 112V
Output Current - Output 129.17A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeFixed
Product RangePBR500 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PBR500 series of AC to DC switching power supplies constructed on a U-Channel for mechanical support and heat sinking. They are designed for both ITE/Industrial and medical applications including those needing BF rated insulation with an operation altitude up to 5000meters.
- Forced and convention cooling
- 5V standby and 12V fan supply
- AC OK, inhibit and remote sense feature
- Class B conducted and radiated emissions
- Dimension is 7.0" x 4.00" x 1.70" (177.8mm x 101.6mm x 44.5 mm)
Applications
Medical
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
350W
Output Current - Output 1
29.17A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
80V AC to 264V AC
Product Range
PBR500 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate