Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20808AFH+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AJ0450
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
| 10+ | $5.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20808AFH+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AJ0450
Technical Datasheet
Power Supply ApplicationsCommunications Equipment, Networking Equipment, Servers and Storage Equipments
DC / DC Converter TypeStep Down
Output Power Max-
Output Voltage Min0.5V
Output Voltage Max5.8V
Output Current Max4A
Output Current Max4A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.7V
Input Voltage DC Max16V
Height-
Depth-
Width-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Communications Equipment, Networking Equipment, Servers and Storage Equipments
Output Power Max
-
Output Voltage Max
5.8V
Output Current Max
4A
Input Voltage DC Min
2.7V
Height
-
Width
-
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
Step Down
Output Voltage Min
0.5V
Output Current Max
4A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Depth
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate