Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4612MPV#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2625
Product RangeLTM4612 Series
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $116.680 |
| 5+ | $115.190 |
| 10+ | $113.690 |
| 25+ | $110.790 |
| 50+ | $108.570 |
| 100+ | $106.350 |
Price for:Each
Minimum: 1
Multiple: 1
$116.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4612MPV#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2625
Product RangeLTM4612 Series
Power Supply ApplicationsITE & Industrial
Input Voltage Min5V
DC / DC Converter TypeLGA-133, Micro Module
Output Power Max-
Input Voltage Max36V
Output Voltage Min3.3V
No. of Outputs1 Output
DC / DC Converter IC CaseLGA
Output Voltage Max15V
Output Current Max5A
No. of Pins133Pins
Output Current Max5A
DC / DC Converter Output TypeAdjustable
Output Current5A
Input Voltage DC Min5V
Input Voltage DC Max36V
Switching Frequency940kHz
Height2.8mm
Depth15mm
TopologyBuck (Step Down)
Operating Temperature Max125°C
Width15mm
Product RangeLTM4612 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
LGA-133, Micro Module
Input Voltage Max
36V
No. of Outputs
1 Output
Output Voltage Max
15V
No. of Pins
133Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
5V
Switching Frequency
940kHz
Depth
15mm
Operating Temperature Max
125°C
Product Range
LTM4612 Series
Input Voltage Min
5V
Output Power Max
-
Output Voltage Min
3.3V
DC / DC Converter IC Case
LGA
Output Current Max
5A
Output Current Max
5A
Output Current
5A
Input Voltage DC Max
36V
Height
2.8mm
Topology
Buck (Step Down)
Width
15mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate