We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
70 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
Output Power Max
DC / DC Converter IC Case
Output Voltage Nom
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
DC / DC Converter Mounting
Output Voltage Min
Input Voltage DC Min
Output Voltage Max
Switching Frequency
Input Voltage DC Max
Approvals & Standards
Topology
Depth
Operating Temperature Max
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 250+ $4.120 | Min: 500 / Mult: 500 | ITE | - | - | - | 1 Output | 1.65W | - | 3.3V | - | 500mA | - | - | Fixed | Surface Mount Device | - | 5V | - | - | 36V | - | - | 13.5mm | - | 12.5mm | 4.5mm | - | |||||
Each | 1+ $8.260 10+ $6.440 30+ $5.690 50+ $5.270 100+ $4.850 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | uSLIC-10, Module | - | 1 Output | - | - | 5V | 300mA | 300mA | - | - | Fixed | Surface Mount Device | - | 4.5V | - | - | 42V | - | - | 2.6mm | - | 3mm | 1.5mm | MAXM15464 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $11.920 | Min: 250 / Mult: 250 | ITE | - | - | - | 1 Output | 60W | - | - | - | 12A | - | - | Adjustable | Surface Mount Device | - | 4.5V | - | - | 14V | - | - | 20.32mm | - | 11.43mm | 8.55mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $14.120 | Min: 200 / Mult: 200 | ITE | - | - | - | 1 Output | 100W | - | - | - | 20A | - | - | Adjustable | Surface Mount Device | - | 4.5V | - | - | 14V | - | - | 33.02mm | - | 13.46mm | 8.75mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $11.420 | Min: 250 / Mult: 250 | ITE | - | - | - | 1 Output | 39.6W | - | - | - | 12A | - | - | Adjustable | Surface Mount Device | - | 2.4V | - | - | 5.5V | - | - | 20.32mm | - | 11.43mm | 8.55mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.490 10+ $5.050 25+ $4.610 50+ $4.230 100+ $3.940 | Min: 1 / Mult: 1 | ITE | - | - | - | 1 Output | 2.5W | - | 5V | - | 500mA | - | - | Fixed | Surface Mount Device | - | 9V | - | - | 36V | - | - | 13.5mm | - | 12.5mm | 4.5mm | - | |||||
Each | 25+ $10.140 100+ $9.510 | Min: 40 / Mult: 40 | ITE | - | Surface Mount DIP | - | 1 Output | 2.5W | - | 5V | - | 500mA | - | - | Fixed, Adjustable | Surface Mount Device | - | 9V | - | - | 72V | - | - | 19.5mm | - | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ $29.890 10+ $28.850 25+ $28.070 50+ $27.290 100+ $26.520 More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1 Output | 17.5W | - | 5V | 3.5A | 3.5A | - | - | Fixed, Adjustable | Through Hole | - | 10.5V | - | - | 53V | - | - | 50.8mm | - | 11mm | 13mm | NID35 Series | |||||
XP POWER | Each | 1+ $11.190 5+ $10.860 10+ $10.540 50+ $10.120 100+ $9.920 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 900mW | - | 1.8V | 500mA | 500mA | - | - | Adjustable | Surface Mount Device | - | 4.75V | - | - | 32V | - | - | 15.3mm | - | 12.35mm | 9.24mm | STR Series | ||||
TRACO POWER | Each | 1+ $11.950 10+ $10.700 25+ $10.070 50+ $10.070 100+ $10.070 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 12W | - | 12V | 1A | 1A | - | - | Fixed | Surface Mount Device | - | 15V | - | - | 36V | - | - | 15.2mm | - | 9.3mm | 7.6mm | TSR 1SM Series | ||||
Each | 25+ $10.290 100+ $9.650 | Min: 40 / Mult: 40 | ITE | - | Surface Mount DIP | - | 1 Output | 1.8W | - | 1.8V | - | 1A | - | - | Fixed, Adjustable | Surface Mount Device | - | 4.6V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 25+ $10.620 100+ $9.960 | Min: 40 / Mult: 40 | ITE | - | Surface Mount DIP | - | 1 Output | 4.5W | - | 9V | - | 500mA | - | - | Fixed, Adjustable | Surface Mount Device | - | 14V | - | - | 72V | - | - | 19.5mm | - | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ $6.240 10+ $5.600 30+ $5.450 50+ $5.300 100+ $4.590 | Min: 1 / Mult: 1 | Industrial | - | uSLIC-10, Module | - | 1 Output | - | - | 3.3V | 300mA | 300mA | - | - | Fixed | Surface Mount Device | - | 4.5V | - | - | 24V | - | - | 2.6mm | - | 3mm | 1.5mm | MAXM17901 Series | |||||
Each | 25+ $10.620 100+ $9.960 | Min: 40 / Mult: 40 | ITE | - | Surface Mount DIP | - | 1 Output | 3.25W | - | 6.5V | - | 500mA | - | - | Fixed, Adjustable | Surface Mount Device | - | 9V | - | - | 72V | - | - | 19.5mm | - | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ $5.020 10+ $4.510 30+ $4.380 50+ $4.250 | Min: 1 / Mult: 1 | Industrial | - | uSLIC-10, Module | - | 1 Output | - | - | 3.3V | 300mA | 300mA | - | - | Fixed | Surface Mount Device | - | 4.5V | - | - | 24V | - | - | 2.6mm | - | 3mm | 1.5mm | MAXM17904 Series | |||||
Each | 25+ $10.620 100+ $9.960 | Min: 40 / Mult: 40 | ITE | - | Surface Mount DIP | - | 1 Output | 3.6W | - | 7.2V | - | 500mA | - | - | Fixed, Adjustable | Surface Mount Device | - | 14V | - | - | 72V | - | - | 19.5mm | - | 11.8mm | 5mm | STH05 Series | |||||
ANALOG DEVICES | Each | 1+ $10.610 10+ $9.860 30+ $9.530 50+ $9.100 100+ $8.650 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | uSLIC-24, Module | - | 1 Output | - | - | 3.3V | 2A | 2A | - | - | Fixed | Surface Mount Device | - | 4.5V | - | - | 36V | - | - | 4mm | - | 4mm | 1.75mm | MAXM17633 Series | ||||
Each | 1+ $18.400 50+ $17.010 100+ $15.880 250+ $15.000 500+ $14.240 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
02AM2681 | ANALOG DEVICES | Each | 1+ $18.650 5+ $18.010 10+ $17.400 25+ $17.290 50+ $17.210 More Pricing... | Min: 1 / Mult: 1 | Industrial | 3.4V | BGA-49, Micro Module | 40V | 1 Output | - | BGA | 3.3V | 2.5A | 2.5A | 49Pins | 2.5A | Fixed | Surface Mount Device | 970mV | 3.4V | 18V | 3MHz | 40V | - | Buck (Step Down) | 6.25mm | 150°C | 6.25mm | 2.22mm | LTM8002 Series | |||
02AM2682 | ANALOG DEVICES | Each | 1+ $17.100 5+ $16.520 10+ $16.300 25+ $15.970 50+ $15.780 | Min: 1 / Mult: 1 | Industrial | 3.4V | BGA-49, Micro Module | 40V | 1 Output | - | BGA | 3.3V | 2.5A | 2.5A | 49Pins | 2.5A | Fixed | Surface Mount Device | 970mV | 3.4V | 18V | 3MHz | 40V | - | Buck (Step Down) | 6.25mm | 125°C | 6.25mm | 2.22mm | LTM8002 Series |