
| Quantity | Price |
|---|---|
| 200+ | $16.970 |
Product Information
Product Overview
OKL2-T/20-W12N2-C is a non-isolated point-of-load (PoL) DC-DC power converter for embedded applications. The wide input range is 4.5 to 14Volts DC. The maximum output current is 20Amps. Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient point of load (PoL) module features programmable output voltage and On/Off control. This converter also includes under voltage lockout (UVLO), output short circuit protection, overcurrent and over temperature protections. Applications include powering CPUs, datacom/telecom systems, distributed bus architectures (DBA), programmable logic, and mixed voltage systems.
- iLGA inspectable land grid array, output current is 20A maximum
- 4.5V to 14VDC input voltage range, total output power is 100W typical
- Programmable output voltage from 0.69V to 5.5Vdc, ripple and noise is 35mV pk-pk typical
- Drives 1000μF ceramic capacitive loads, line regulation is ±0.4% maximum
- High power conversion efficiency at 94%, load regulation is ±0.3% maximum
- Outstanding thermal derating performance, no load input current is 75mA typical
- Over temperature and over current protection, full load condition is 8.87A typical
- On/off control and power good output, efficiency is 94% typical
- Tracking operation/synchronized function, dimension is 1.3" x 0.53" x 0.34"
- Operating ambient temperature range from -40°C to 85°C
Technical Specifications
ITE
1 Output
-
Adjustable
4.5V
33.02mm
8.75mm
No SVHC (04-Feb-2026)
-
100W
20A
Surface Mount Device
14V
13.46mm
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
