Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGC0R88RFLF2RVCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel80AH9933RL
Cut Tape80AH9933
Product RangeMonoBK MYMGC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.440 | $14.44 |
| Total Price | $14.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.440 |
| 5+ | $13.830 |
| 10+ | $13.000 |
| 25+ | $12.500 |
| 50+ | $12.260 |
| 100+ | $12.010 |
| 250+ | $11.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGC0R88RFLF2RVCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel80AH9933RL
Cut Tape80AH9933
Product RangeMonoBK MYMGC Series
Power Supply ApplicationsITE & Industrial
Input Voltage Min3.3V
DC / DC Converter TypeStep Down, Module
Input Voltage Max5.5V
No. of Outputs1 Output
Output Power Max6.8W
Output Voltage Nom850mV
DC / DC Converter IC CaseLGA
No. of Pins60Pins
Output Current Max8A
Output Current Max8A
DC / DC Converter Output TypeFixed
Output Current8A
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min2.5V
Switching Frequency2MHz
Operating Temperature Max85°C
Input Voltage DC Max5.5V
Depth11.9mm
Width15mm
Height2.4mm
Product RangeMonoBK MYMGC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
Step Down, Module
No. of Outputs
1 Output
Output Voltage Nom
850mV
No. of Pins
60Pins
Output Current Max
8A
Output Current
8A
Input Voltage DC Min
2.5V
Operating Temperature Max
85°C
Depth
11.9mm
Height
2.4mm
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
3.3V
Input Voltage Max
5.5V
Output Power Max
6.8W
DC / DC Converter IC Case
LGA
Output Current Max
8A
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Switching Frequency
2MHz
Input Voltage DC Max
5.5V
Width
15mm
Product Range
MonoBK MYMGC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate