DIP DC / DC Non Isolated Board Mount Converters - Fixed Output:
92 Products FoundFind a huge range of DC / DC Non Isolated Board Mount Converters - Fixed Output at Newark Electronics Mexico. We stock a large selection of DC / DC Non Isolated Board Mount Converters - Fixed Output, including new and most popular products from the world's top manufacturers including: XP Power, TDK, Mean Well, Pulse Electronics & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
Output Power Max
DC / DC Converter IC Case
Output Voltage Nom
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
DC / DC Converter Mounting
Output Voltage Min
Input Voltage DC Min
Output Voltage Max
Switching Frequency
Input Voltage DC Max
Approvals & Standards
Topology
Depth
Operating Temperature Max
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.640 10+ $14.950 25+ $14.680 50+ $14.480 100+ $14.290 | ITE | - | - | - | 1 Output | 100W | - | - | - | 20A | - | - | Adjustable | Surface Mount Device | - | 4.5V | - | - | 14V | - | - | 33.02mm | - | 13.46mm | 8.75mm | - | ||||||
Each | 1+ $18.200 | ITE | - | SIP | - | 1 Output | 64.8W | - | 24V | 2.7A | 2.7A | - | - | Fixed, Adjustable | Through Hole | - | 30V | - | - | 53V | - | - | 50.8mm | - | 11mm | 26mm | NID65 Series | ||||||
Each | 1+ $25.290 10+ $24.400 25+ $23.950 | ITE | - | SIP | - | 1 Output | 55W | - | 5V | 11A | 11A | - | - | Fixed, Adjustable | Through Hole | - | 10.5V | - | - | 53V | - | - | 50.8mm | - | 12mm | 27.5mm | NID100 Series | ||||||
Each | 1+ $15.260 | ITE | - | SIP | - | 1 Output | 58.8W | - | 12V | 4.9A | 4.9A | - | - | Fixed, Adjustable | Through Hole | - | 20V | - | - | 53V | - | - | 50.8mm | - | 11mm | 26mm | NID65 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.650 10+ $5.200 25+ $4.750 50+ $4.350 100+ $4.060 More Pricing... | ITE | - | - | - | 1 Output | 2.5W | - | 5V | - | 500mA | - | - | Fixed | Surface Mount Device | - | 9V | - | - | 36V | - | - | 13.5mm | - | 12.5mm | 4.5mm | - | ||||||
XP POWER | Each | 1+ $11.470 5+ $11.190 10+ $10.900 50+ $10.540 100+ $9.960 | ITE | - | Surface Mount DIP | - | 1 Output | 5W | - | 5V | 1A | 1A | - | - | Fixed, Adjustable | Surface Mount Device | - | 6.5V | - | - | 36V | - | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $15.020 | ITE | - | SIP | - | 1 Output | 36W | - | 24V | 1.5A | 1.5A | - | - | Fixed, Adjustable | Through Hole | - | 30V | - | - | 53V | - | - | 50.8mm | - | 11mm | 13mm | NID35 Series | ||||||
XP POWER | Each | 1+ $12.890 5+ $12.680 10+ $12.470 50+ $12.250 100+ $12.040 | ITE | - | Surface Mount DIP | - | 1 Output | 3.6W | - | 7.2V | 500mA | 500mA | - | - | Fixed, Adjustable | Surface Mount Device | - | 14V | - | - | 72V | - | - | 19.5mm | - | 11.8mm | 5mm | STH05 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.700 | ITE & Industrial | - | Step Down, Module | - | 4 Output | 6.6W | - | 3.3V | 2A | 2A | - | - | Fixed | Surface Mount Device | - | 4.3V | - | - | 5.5V | - | - | 11.9mm | - | 15mm | 2.4mm | MonoBK MYMGC Series | |||||
89AM5222 RoHS | PULSE ELECTRONICS | Each | 1+ $7.200 10+ $6.480 25+ $6.070 50+ $5.650 100+ $5.110 More Pricing... | ITE | - | DIP | - | 1 Output | 6W | - | 12V | 500mA | 500mA | - | - | Fixed | Through Hole | - | 15V | - | - | 36V | - | - | 11.6mm | - | 7.5mm | 10.2mm | B78E Series | ||||
49AM4651 RoHS | MULTICOMP PRO | Each | 1+ $2.490 | ITE & Industrial | - | SIP | - | 2 Output | - | - | 9V | 500mA | 500mA | - | - | Fixed | Through Hole | - | 7V | - | - | 36V | - | - | 11.6mm | - | 7.6mm | 10.4mm | MP-K78-500 | ||||
89AM5225 RoHS | PULSE ELECTRONICS | Each | 1+ $10.620 10+ $10.200 25+ $9.010 50+ $8.440 100+ $7.660 More Pricing... | ITE | - | DIP | - | 1 Output | 2.5W | - | 5V | 500mA | 500mA | - | - | Fixed | Through Hole | - | 9V | - | - | 72V | - | - | 11.6mm | - | 8.5mm | 17.5mm | B78HB Series | ||||
87AK0127 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.720 10+ $13.120 25+ $12.890 50+ $12.720 100+ $12.550 | - | - | Step Down, Module | - | 4 Output | 6.6W | - | 3.3V | 3.4A | 3.4A | - | - | Fixed | Surface Mount Device | - | 4.3V | - | - | 5.5V | - | - | 8.3mm | - | 9mm | 2.9mm | MonoBK MYWGC Series | ||||
89AM5217 RoHS | PULSE ELECTRONICS | Each | 1+ $8.670 10+ $8.330 25+ $7.360 50+ $6.890 100+ $6.260 More Pricing... | ITE | - | DIP | - | 1 Output | 24W | - | 12V | 2A | 2A | - | - | Fixed | Through Hole | - | 15V | - | - | 36V | - | - | 11.6mm | - | 8.5mm | 17.5mm | B78C Series | ||||
87AK0125 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.430 10+ $1.370 25+ $1.350 50+ $1.330 100+ $1.320 | - | - | Step Down, Module | - | 1 Output | - | - | 3.3V | 150mA | 150mA | - | - | Fixed | Surface Mount Device | - | 1.8V | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | ||||
49AM4652 RoHS | Each | 1+ $2.490 | ITE & Industrial | - | SIP | - | 2 Output | - | - | 12V | 500mA | 500mA | - | - | Fixed | Through Hole | - | 7V | - | - | 36V | - | - | 11.6mm | - | 7.6mm | 10.4mm | MP-K78-500 | |||||
89AM5216 RoHS | PULSE ELECTRONICS | Each | 1+ $8.670 10+ $8.330 25+ $7.360 50+ $6.890 100+ $6.260 More Pricing... | ITE | - | DIP | - | 1 Output | 10W | - | 5V | 2A | 2A | - | - | Fixed | Through Hole | - | 6.5V | - | - | 36V | - | - | 11.6mm | - | 8.5mm | 17.5mm | B78C Series | ||||
89AM5220 RoHS | PULSE ELECTRONICS | Each | 1+ $7.200 10+ $6.480 25+ $6.070 50+ $5.650 100+ $5.110 More Pricing... | ITE | - | DIP | - | 1 Output | 2.5W | - | 5V | 500mA | 500mA | - | - | Fixed | Through Hole | - | 7V | - | - | 36V | - | - | 11.6mm | - | 7.5mm | 10.2mm | B78E Series | ||||
49AM4654 RoHS | Each | 1+ $2.490 | ITE & Industrial | - | SIP | - | 2 Output | - | - | 3.3V | 500mA | 500mA | - | - | Fixed | Through Hole | - | 4.75V | - | - | 36V | - | - | 11.6mm | - | 7.6mm | 10.4mm | MP-K78-500 | |||||
89AM5218 RoHS | PULSE ELECTRONICS | Each | 1+ $7.200 10+ $6.480 25+ $6.070 50+ $5.650 100+ $5.110 More Pricing... | ITE | - | DIP | - | 1 Output | 1.65W | - | 3.3V | 500mA | 500mA | - | - | Fixed | Through Hole | - | 6V | - | - | 30V | - | - | 11.6mm | - | 7.5mm | 10.2mm | B78E Series | ||||
87AK0124 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.430 10+ $1.370 25+ $1.350 50+ $1.330 100+ $1.320 | - | - | Step Down, Module | - | 1 Output | - | - | 1.8V | 150mA | 150mA | - | - | Fixed | Surface Mount Device | - | 1.8V | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | ||||
89AM5224 RoHS | PULSE ELECTRONICS | Each | 1+ $7.200 10+ $6.480 25+ $6.070 50+ $5.650 100+ $5.110 More Pricing... | ITE | - | DIP | - | 1 Output | 7.5W | - | 15V | 500mA | 500mA | - | - | Fixed | Through Hole | - | 18V | - | - | 36V | - | - | 11.6mm | - | 7.5mm | 10.2mm | B78E Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.120 10+ $4.360 25+ $4.350 50+ $4.330 100+ $3.370 More Pricing... | ITE & Industrial | - | Micro Module | - | 1 Output | 15W | - | 5V | 3A | 3A | - | - | Fixed | Surface Mount Device | - | 4.5V | - | - | 16V | - | - | 3.3mm | - | 3.3mm | 1.35mm | FS1603 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.490 10+ $4.670 25+ $4.650 50+ $4.620 100+ $3.620 More Pricing... | ITE & Industrial | - | Micro Module | - | 1 Output | 13.2W | - | 3.3V | 4A | 4A | - | - | Fixed | Surface Mount Device | - | 4.2V | - | - | 16V | - | - | 3.3mm | - | 3.3mm | 1.35mm | FS1604 Series | ||||||
87AK0123 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.820 10+ $1.890 25+ $1.720 50+ $1.590 100+ $1.450 | - | - | Step Up, Module | - | 1 Output | - | - | 3.3V | 600mA | 600mA | - | - | Fixed | Surface Mount Device | - | 650mV | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRBP-BE Series | ||||