0
0 Items$0.00

High Voltage DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Output Current Max
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Output Regulation
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
13AC9720

RoHS

Each
1+$357.860
5+$353.260
10+$348.650
Proportional
2 Output
10W
3kV
Dual Output
10W
1.66mA
Fixed, Adjustable
-
1.66mA
-3kV
Through Hole
1.66mA
0V
3kV
-
0V
3.5kV
15V
F Series
-
DIP
Through Hole
43.18mm
21.6mm
71.2mm
78Y6099

RoHS

Each
1+$362.770
5+$358.090
10+$353.430
Proportional
1 Output
10W
3kV
Positive Output
10W
3.33mA
Fixed, Adjustable
-
3.33mA
-
Through Hole
-
0V
3kV
-
700mV
-
12V
-
-
DIP
Through Hole
28.5mm
-
57.15mm
78Y6152

RoHS

Each
1+$387.490
5+$382.490
10+$377.510
Proportional
1 Output
500mW
3kV
Positive Output
500mW
167µA
Adjustable
-
167µA
-
Through Hole
-
0V
3kV
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6151

RoHS

Each
1+$369.870
5+$365.110
10+$360.350
Proportional
1 Output
500mW
3kV
Positive Output
500mW
167µA
Adjustable
-
167µA
-
Through Hole
-
0V
3kV
-
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y5999

RoHS

Each
1+$336.010
5+$331.680
10+$327.350
Proportional
1 Output
1W
3kV
Positive Output
1W
320µA
Fixed, Adjustable
-
320µA
-
Surface Mount
-
0V
3kV
-
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5998

RoHS

Each
1+$366.550
5+$361.840
10+$357.110
Proportional
1 Output
1W
3kV
Positive Output
1W
320µA
Fixed, Adjustable
-
320µA
-
Surface Mount
-
0V
3kV
-
700mV
-
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
84Y6473
Each
1+$390.170
5+$385.160
Proportional
1 Output
500mW
3kV
Positive Output
500mW
167µA
Adjustable
167µA
167µA
-
Through Hole
-
0V
3kV
-
700mV
-
5V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
12.7mm
84Y5509
Each
1+$361.840
5+$357.190
Proportional
1 Output
1.5W
3kV
Positive Output
1.5W
500µA
Fixed, Adjustable
500µA
500µA
-
Surface Mount
-
0V
3kV
-
700mV
-
12V
AGH Series
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y5986

RoHS

Each
1+$410.690
5+$405.400
10+$400.100
Proportional
1 Output
1.5W
3kV
Positive Output
1.5W
500µA
Fixed, Adjustable
-
500µA
-
Surface Mount
-
0V
3kV
-
700mV
-
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y6042

RoHS

Each
1+$338.420
5+$334.060
10+$329.700
Proportional
1 Output
1W
3kV
Positive Output
1W
320µA
Fixed, Adjustable
-
320µA
-
Through Hole
-
0V
3kV
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
28.69mm
84Y5521
Each
1+$322.940
5+$318.820
Proportional
1 Output
1W
3kV
Positive Output
1W
320µA
Fixed, Adjustable
320µA
320µA
-
Surface Mount
-
0V
3kV
-
700mV
-
12V
AG Series
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
15AC6550

RoHS

Each
1+$381.270
5+$376.570
Proportional
2 Output
10W
3kV
Dual Output
10W
1.66mA
Fixed, Adjustable
1.66mA
1.66mA
-3kV
Through Hole
1.66mA
0V
3kV
Regulated
0V
3.5kV
15V
F Series
-
DIP
Through Hole
43.18mm
21.6mm
71.2mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER