0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

535 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
52AH8473

RoHS

Each
1+$74.310
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
71Y9369

RoHS

Each
1+$508.350
5+$504.780
Railway
Module
4:1
180W
1 Output
24V
7.5A
-
-
-
3kV
24V
-
Fixed
-
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
44AC7373

RoHS

Each
1+$63.150
5+$60.910
10+$59.790
25+$58.590
50+$57.390
More Pricing...
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
128mm
9V
36V
RSD-60 Series
99AC4307

RoHS

Each
1+$26.050
5+$24.680
10+$23.080
25+$21.560
50+$19.890
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
-
Fixed
-
51mm
28mm
78mm
18V
36V
SD-15 Series
44AC7485

RoHS

Each
1+$184.650
5+$176.340
10+$171.350
25+$166.360
50+$163.030
More Pricing...
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
-
-
-
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7481

RoHS

Each
1+$40.680
5+$39.870
10+$39.050
25+$38.240
50+$37.420
More Pricing...
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
24V
-
Fixed
-
97mm
36mm
99mm
18V
36V
SD-25 Series
24M7370

RoHS

Each
1+$20.550
5+$20.420
10+$20.290
25+$20.010
50+$19.740
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
12V
-
Fixed
-
51mm
28mm
78mm
9.2V
18V
SD-15 Series
24M7369

RoHS

Each
1+$25.990
5+$25.530
10+$25.060
25+$24.590
50+$24.130
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
12V
-
Fixed
-
51mm
28mm
78mm
9.2V
18V
SD-15 Series
90Y8780

RoHS

Each
1+$80.420
5+$78.520
10+$76.610
50+$74.130
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
44AC7477

RoHS

Each
1+$33.480
5+$32.160
10+$30.950
25+$30.180
50+$29.580
More Pricing...
ITE
Enclosed
2:1
26W
1 Output
24V
1.1A
-
-
-
1.5kV
12V
-
Fixed
-
97mm
36mm
99mm
9.2V
18V
SD-25 Series
99Y0848

RoHS

Each
1+$119.470
5+$116.300
10+$113.150
50+$108.910
ITE
Module
4:1
60W
1 Output
12V
5A
-
-
-
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
DTE60 Series
44AC7341

RoHS

Each
1+$59.830
5+$57.660
10+$56.030
25+$54.910
50+$53.790
More Pricing...
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
113mm
9V
36V
RSD-30 Series
44AC7500

RoHS

Each
1+$41.800
5+$40.040
10+$38.610
25+$37.620
50+$36.870
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
-
-
-
1.5kV
24V
-
Fixed
-
97mm
38mm
159mm
18V
36V
SD-50 Series
44AC7344

RoHS

Each
1+$47.260
5+$46.320
10+$45.370
25+$44.430
50+$43.480
More Pricing...
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
113mm
9V
36V
RSD-30 Series
44AC7354

RoHS

Each
1+$169.410
5+$162.370
10+$157.380
25+$152.400
50+$149.350
More Pricing...
Railway
Enclosed
2:1
271W
1 Output
24V
11.3A
-
-
-
4kV
24V
-
Fixed
-
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
99AC4308

RoHS

Each
1+$17.470
5+$17.130
10+$16.770
25+$16.420
50+$16.080
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
48V
-
Fixed
-
51mm
28mm
78mm
36V
72V
SD-15 Series
44AC7442

RoHS

Each
1+$63.000
5+$60.750
10+$59.630
25+$58.510
50+$57.380
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
12V
-
Fixed
-
98mm
38mm
199mm
9V
18V
SD-100 Series
51R7592

RoHS

Each
1+$245.920
5+$241.740
10+$237.560
Railway
Module
4:1
150W
1 Output
28V
5.4A
-
-
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7590

RoHS

Each
1+$279.490
5+$275.480
10+$271.460
ITE & Railway
Module
4:1
150W
1 Output
15V
10A
-
-
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
44AC7501

RoHS

Each
1+$41.800
5+$40.040
10+$38.610
25+$37.620
50+$36.870
More Pricing...
ITE
Enclosed
2:1
50.4W
1 Output
24V
2.1A
-
-
-
1.5kV
24V
-
Fixed
-
97mm
38mm
159mm
18V
36V
SD-50 Series
99Y0836

RoHS

Each
1+$80.090
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE40 Series
44AC7349

RoHS

Each
1+$54.010
5+$52.930
10+$51.850
25+$50.770
50+$49.690
More Pricing...
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
48V
-
Fixed
-
60mm
25mm
113mm
18V
72V
RSD-30 Series
44AC7465

RoHS

Each
1+$107.060
5+$98.870
10+$97.660
25+$96.450
50+$94.520
More Pricing...
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
-
-
-
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7335

RoHS

Each
1+$167.080
5+$163.740
10+$160.400
25+$157.050
50+$153.710
More Pricing...
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
-
-
-
4kV
48V
-
Fixed
-
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7353

RoHS

Each
1+$144.090
5+$140.060
10+$136.880
25+$133.900
50+$131.440
More Pricing...
Railway
Enclosed
2:1
270W
1 Output
12V
22.5A
-
-
-
4kV
24V
-
Fixed
-
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
51-75 of 535 items
of 22 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER