Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRSD-200C-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7335
Product RangeRSD-200 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $167.080 |
| 5+ | $163.740 |
| 10+ | $160.400 |
| 25+ | $157.050 |
| 50+ | $153.710 |
| 100+ | $150.370 |
| 10000+ | $147.030 |
Price for:Each
Minimum: 1
Multiple: 1
$167.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRSD-200C-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC7335
Product RangeRSD-200 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max200W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 116.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width86mm
Height40mm
Depth191mm
Input Voltage DC Min33.6V
Input Voltage DC Max62.4V
Product RangeRSD-200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
16.7A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
40mm
Input Voltage DC Min
33.6V
Product Range
RSD-200 Series
DC / DC Converter Type
Enclosed
Output Power Max
200W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
86mm
Depth
191mm
Input Voltage DC Max
62.4V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
