269 Product Results Found for "TRACO POWER"
All Filters
Expand Filters
Manufacturer
(269)
DC / DC Converter Type
(6)
(263)
No. of Outputs
(239)
(30)
Input Ratio
(62)
(207)
DC / DC Converter Output Type
(172)
(97)
Power Supply Applications
(113)
(7)
(143)
Isolation Voltage
(6)
(1)
(2)
(91)
(26)
(143)
Output Regulation
(108)
Input Voltage DC Nom
(3)
(77)
(95)
(94)
Input Voltage DC Max
(3)
(78)
(4)
(90)
(94)
Output Voltage - Output 1
(10)
(20)
(66)
(36)
(71)
(27)
(39)
Packaging
(269)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$91.820 5+$90.990 10+$90.180 50+$79.060 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+$298.450 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | - | ||||||
Each | 1+$298.450 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | - | Regulated | 2.25kV | 24V | Fixed, Adjustable | 65mm | 35.7mm | 98mm | 9V | 36V | - | ||||||
Each | 1+$298.450 | Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | - | - | - | 2.25kV | 48V | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | - | ||||||
TRACO POWER | Each | 1+$296.710 5+$284.480 10+$272.250 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | - | Regulated | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+$250.760 5+$246.300 10+$241.840 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 48V | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | TEP 150WI Series | ||||||
Each | 1+$105.540 5+$105.070 10+$104.600 50+$101.230 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | ||||||
Each | 1+$772.160 | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | - | - | - | 3kV | 48V | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | ||||||
Each | 1+$246.600 | Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 2.25kV | 48V | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | - | ||||||
Each | 1+$74.140 | ITE | Module | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H | ||||||
TRACO POWER | Each | 1+$235.430 5+$230.370 10+$225.300 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+$272.090 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | ||||||
Each | 1+$108.870 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | ||||||
Each | 1+$558.860 | Railway | Module | 4:1 | 200W | 1 Output | 28V | 8.5A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | ||||||
Each | 1+$436.190 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | ||||||
Each | 1+$476.950 | Railway | Module | 4:1 | 160W | 1 Output | 48V | 3.2A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | ||||||
Each | 1+$436.170 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | ||||||
Each | 1+$503.750 | Railway | Module | 4:1 | 160W | 1 Output | 12V | 15A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | ||||||
Each | 1+$74.310 | ITE | Module | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H | ||||||
Each | 1+$414.200 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | ||||||
Each | 1+$97.480 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | Regulated | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | ||||||
Each | 1+$519.270 | Railway | Module | 4:1 | 200W | 1 Output | 48V | 4.5A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | ||||||
Each | 1+$503.750 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 6.5A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | ||||||
Each | 1+$414.200 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | - | - | - | 2.25kV | 24V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | ||||||
Each | 1+$436.190 | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | ||||||