DTE60 Series Isolated Chassis Mount DC / DC Converters :
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $129.020 5+ $125.600 10+ $122.190 50+ $117.630 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
XP POWER | Each | 1+ $135.480 5+ $131.870 10+ $128.260 50+ $123.420 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
XP POWER | Each | 1+ $125.760 5+ $122.410 10+ $119.060 50+ $114.620 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
XP POWER | Each | 1+ $108.840 5+ $105.960 10+ $103.100 50+ $99.280 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
XP POWER | Each | 1+ $108.840 5+ $105.960 10+ $103.100 50+ $99.280 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
XP POWER | Each | 1+ $136.980 5+ $133.310 10+ $129.650 50+ $124.780 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||