Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP020515DUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33AH3911
Product RangeDCP02 Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.200 |
| 5+ | $21.380 |
| 10+ | $21.030 |
| 25+ | $20.830 |
| 50+ | $20.630 |
| 100+ | $19.560 |
| 250+ | $19.160 |
Price for:Each
Minimum: 1
Multiple: 1
$22.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP020515DUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33AH3911
Product RangeDCP02 Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeModule
Input Voltage Min4.5V
Input Voltage Max5.5V
Input Ratio-
Output Power Max2W
No. of Outputs2 Output
DC / DC Converter IC CaseSOP
No. of Pins28Pins
Output Voltage - Output 115V
Output Current66mA
Output Current - Output 1133mA
Output Voltage - Output 2-15V
Output Voltage Nom15V
Switching Frequency800kHz
Output Current - Output 2133mA
Output RegulationUnregulated
Operating Temperature Max85°C
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.6mm
Height2.65mm
Depth18.1mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeDCP02 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4.5V
Input Ratio
-
No. of Outputs
2 Output
No. of Pins
28Pins
Output Current
66mA
Output Voltage - Output 2
-15V
Switching Frequency
800kHz
Output Regulation
Unregulated
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
2.65mm
Input Voltage DC Min
4.5V
Product Range
DCP02 Series
SVHC
No SVHC (27-Jun-2018)
DC / DC Converter Type
Module
Input Voltage Max
5.5V
Output Power Max
2W
DC / DC Converter IC Case
SOP
Output Voltage - Output 1
15V
Output Current - Output 1
133mA
Output Voltage Nom
15V
Output Current - Output 2
133mA
Operating Temperature Max
85°C
Input Voltage DC Nom
5V
Width
7.6mm
Depth
18.1mm
Input Voltage DC Max
5.5V
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate