0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
63X9429

RoHS

Each
42+$6.120
50+$5.990
100+$5.850
Medical
SIP
1:1
1W
1 Output
24V
42mA
-
-
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
63X9590

RoHS

Each
25+$13.790
50+$13.530
100+$13.400
250+$13.140
Medical
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
5.2kV
5V
CSA, IEC 60601, UL
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
4.5V
5.5V
63X5487

RoHS

Each
15+$26.630
25+$26.360
50+$26.080
100+$25.640
250+$25.220
ITE & Medical
DIP
2:1
5W
1 Output
5V
1A
-
-
Regulated
4kV
24V
CSA, IEC 60601, UL
Fixed
20.3mm
10.2mm
Through Hole
32mm
18V
36V
63X9738

RoHS

Each
25+$13.480
50+$13.450
100+$13.360
250+$12.770
Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
5.2kV
24V
CSA, IEC 60601, UL
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
21.6V
26.4V
63X9329

RoHS

Each
60+$7.160
100+$7.070
250+$6.970
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
8.3mm
6.8mm
Through Hole
8.3mm
4.5V
5.5V
63X9702

RoHS

Each
25+$14.620
50+$14.370
100+$14.140
250+$13.840
Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
5.2kV
15V
CSA, IEC 60601, UL
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
13.5V
16.5V
63X8124

RoHS

Each
15+$31.550
25+$31.290
50+$31.030
100+$30.520
250+$29.860
ITE
DIP
2:1
7.5W
2 Output
12V
312mA
-12V
312mA
Regulated
3kV
24V
CSA, IEC 60601, UL
Fixed
20.3mm
10.5mm
Through Hole
32mm
18V
36V
63X8148

RoHS

Each
15+$30.680
25+$30.380
50+$30.070
100+$29.810
250+$29.540
ITE
DIP
2:1
7.5W
2 Output
15V
250mA
-15V
250mA
Regulated
3kV
24V
CSA, IEC 60601, UL
Fixed
20.3mm
10.5mm
Through Hole
32mm
18V
36V
63X9718

RoHS

Each
25+$15.200
50+$14.900
100+$14.580
250+$14.230
Medical
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
5.2kV
15V
CSA, IEC 60601, UL
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
13.5V
16.5V
63X9457

RoHS

Each
42+$6.960
50+$6.910
100+$6.850
Medical
SIP
1:1
1W
1 Output
24V
42mA
-
-
Unregulated
1kV
12V
CSA, IEC 60601, UL
Fixed
6mm
10mm
Through Hole
11.5mm
10.8V
13.2V
63X9592

RoHS

Each
25+$12.730
Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
5.2kV
5V
CSA, IEC 60601, UL
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
4.5V
5.5V
62X9806

RoHS

Each
25+$6.940
50+$6.800
100+$6.670
Medical
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
24V
CSA, IEC 60601, UL
Fixed
6mm
10.2mm
Through Hole
19.6mm
21.6V
26.4V
63X9610

RoHS

Each
25+$13.560
50+$13.320
100+$13.220
250+$13.020
Medical
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
5.2kV
5V
CSA, IEC 60601, UL
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
4.5V
5.5V
63X9617

RoHS

Each
25+$13.130
50+$13.080
100+$12.820
250+$12.560
Medical
SIP
1:1
1W
1 Output
24V
42mA
-
-
Unregulated
5.2kV
5V
CSA, IEC 60601, UL
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
4.5V
5.5V
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER