Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC7.5-2412DRW/H2/A/MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.63X8124
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 15+ | $31.550 |
| 25+ | $31.290 |
| 50+ | $31.030 |
| 100+ | $30.520 |
| 250+ | $29.860 |
Price for:Each
Minimum: 15
Multiple: 15
$473.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC7.5-2412DRW/H2/A/MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.63X8124
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max7.5W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1312mA
Output Voltage - Output 2-12V
Output Current - Output 2312mA
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
Approvals & StandardsCSA, IEC 60601, UL
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.5mm
DC / DC Converter MountingThrough Hole
Depth32mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
312mA
Output Current - Output 2
312mA
Isolation Voltage
3kV
Approvals & Standards
CSA, IEC 60601, UL
Width
20.3mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
7.5W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
24V
DC / DC Converter Output Type
Fixed
Height
10.5mm
Depth
32mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
