Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRP-1515DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.63X9718
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $15.200 |
| 50+ | $14.900 |
| 100+ | $14.580 |
| 250+ | $14.230 |
Price for:Each
Minimum: 25
Multiple: 25
$380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP-1515DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.63X9718
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 233mA
Output RegulationUnregulated
Isolation Voltage5.2kV
Approvals & StandardsCSA, IEC 60601, UL
Input Voltage DC Nom15V
DC / DC Converter Output TypeFixed
Width7.05mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth19.65mm
Input Voltage DC Min13.5V
Input Voltage DC Max16.5V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RP-1515D is a 2-output 1W board-mount unregulated ECONOLINE DC/DC Converter has very high isolation of 5.2kVDC in a compact size. It offers 15VDC input and ±15VDC output voltages.
- Pot-core transformer - separated windings
- Pin compatible with RH and RK series
- 80 to 82% Efficiency
- ±220µF Maximum capacitance load
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
33mA
Isolation Voltage
5.2kV
Input Voltage DC Nom
15V
Width
7.05mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
13.5V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Approvals & Standards
CSA, IEC 60601, UL
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
19.65mm
Input Voltage DC Max
16.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
