0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AK7138

RoHS

Each
1+$3.160
100+$2.820
200+$2.630
500+$2.470
1000+$2.340
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK7243

RoHS

Each
1+$3.720
100+$3.330
200+$3.090
500+$2.670
1000+$2.530
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
27AK7444

RoHS

Each
1+$4.100
100+$3.680
200+$3.420
500+$3.200
1000+$3.050
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
89AM5362

RoHS

Date/Lot Code

Each
1+$5.150
10+$4.910
25+$4.580
50+$4.210
100+$3.930
More Pricing...
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
Unregulated
1.5kV
24V
Fixed
6mm
10.1mm
19.6mm
21.6V
26.4V
DKA1 Series
89AM5360

RoHS

Each
1+$5.150
10+$4.910
25+$4.580
50+$4.210
100+$3.930
More Pricing...
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
Unregulated
1.5kV
12V
Fixed
6mm
10.1mm
19.6mm
10.8V
13.2V
DKA1 Series
89AM5355

RoHS

Date/Lot Code

Each
1+$5.150
10+$4.910
25+$4.580
50+$4.210
100+$3.930
More Pricing...
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
Unregulated
1.5kV
5V
Fixed
6mm
10.1mm
19.6mm
4.5V
5.5V
DKA1 Series
57AK2654

RoHS

Each
1+$8.340
5+$7.400
10+$6.290
50+$5.730
100+$5.370
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
57AK2655

RoHS

Each
1+$8.020
5+$7.130
10+$6.060
50+$5.530
100+$5.170
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
57AK2666

RoHS

Each
1+$8.020
5+$7.130
10+$6.060
50+$5.530
100+$5.170
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
57AK2690

RoHS

Each
1+$23.900
5+$21.990
10+$19.640
50+$18.320
100+$17.430
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
AM1G-Z Series
57AK2672

RoHS

Each
1+$5.650
5+$5.640
10+$5.620
50+$5.600
100+$5.580
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
3kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER