Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1D-2415DH30ZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57AK2672
Product RangeAM1D-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 5+ | $5.640 |
| 10+ | $5.620 |
| 50+ | $5.600 |
| 100+ | $5.580 |
Price for:Each
Minimum: 1
Multiple: 1
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1D-2415DH30ZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57AK2672
Product RangeAM1D-Z Series
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 2-33mA
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth19.5mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeAM1D-Z Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
-33mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
21.6V
Product Range
AM1D-Z Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
24V
Width
6mm
Depth
19.5mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
