Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1G-2415DZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AK2690
Product RangeAM1G-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.900 |
| 5+ | $21.990 |
| 10+ | $19.640 |
| 50+ | $18.320 |
| 100+ | $17.430 |
Price for:Each
Minimum: 1
Multiple: 1
$23.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1G-2415DZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AK2690
Product RangeAM1G-Z Series
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 2-33mA
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM1G-Z Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
-33mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
18V
Product Range
AM1G-Z Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
24V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
