0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8,673 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61K3108

RoHS

Date/Lot Code

Each
35+$6.380
70+$6.290
175+$6.240
350+$6.110
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
11.48mm
4.5V
5.5V
-
61K3240

RoHS

Date/Lot Code

Each
25+$8.490
50+$8.370
125+$8.250
250+$8.100
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
3kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
05M7030

RoHS

Each
1+$23.880
10+$21.490
ITE
DIP
2:1
6W
-
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
18V
36V
-
04R8644

RoHS

Each
1+$15.960
5+$15.560
10+$15.140
25+$14.610
100+$13.800
ITE
SIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18V
36V
IZ Series
54AC6727

RoHS

Date/Lot Code

Each
1+$2.180
10+$2.080
25+$1.930
50+$1.880
100+$1.860
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
RFM Series
70AJ5518

RoHS

Each
1+$71.330
Railway
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
70AJ5510

RoHS

Each
1+$78.920
Railway
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
70AJ5520

RoHS

Each
1+$82.820
Railway
DIP
4:1
30W
-
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
61K3064

RoHS

Each
1+$6.870
5+$6.650
10+$6.550
25+$6.430
50+$6.330
More Pricing...
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
-
33mA
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
45W8514

RoHS

Date/Lot Code

Each
1+$12.440
5+$12.040
10+$11.870
25+$11.140
50+$10.980
More Pricing...
Medical
SIP
1:1
2W
-
1 Output
5V
400mA
-
-
-
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
MEJ2 Series
23M7000

RoHS

Each
1+$9.410
5+$9.090
10+$8.960
25+$8.830
50+$8.700
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
3.3V
303mA
-
-
-
-
Unregulated
3kV
5V
-
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
NKE Series
93K0663

RoHS

Each
1+$7.520
5+$7.350
10+$7.170
50+$6.930
100+$6.840
ITE
SIP
1:1
1W
-
1 Output
15V
65mA
-
-
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
10.2mm
-
19.5mm
21.6V
26.4V
TMA Series
22AC6460

RoHS

Date/Lot Code

Each
1+$12.020
5+$11.690
10+$11.530
25+$10.630
50+$10.540
More Pricing...
Medical
SIP
1:1
2W
-
2 Output
15V
93mA
-3V
-
185mA
-
Unregulated
6.4kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
10.8V
13.2V
RxxP21503 Series
94Y5561

RoHS

Each
1+$28.390
ITE
DIP
4:1
15W
-
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
CCG15 Series
69AH6324

RoHS

Each
1+$2.220
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TEA 1E
01AJ9635

RoHS

Date/Lot Code

Each
1+$11.330
5+$10.960
10+$10.800
25+$10.610
50+$10.460
More Pricing...
Gate Drive
SIP
1:1
2W
-
2 Output
18V
80mA
-2.5V
-
80mA
-
Unregulated
5.2kV
15V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
MGJ2 Series
70AJ5509

RoHS

Each
1+$93.030
Railway
DIP
4:1
30W
-
1 Output
5.1V
6A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
45W8504

RoHS

Each
1+$11.890
5+$11.510
10+$11.340
25+$11.140
50+$10.980
More Pricing...
-
SIP
1:1
2W
-
2 Output
9V
111mA
-9V
-
111mA
-
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
-
19.65mm
10.8V
13.2V
MEJ Series
51R4845

RoHS

Each
1+$74.920
ITE
DIP
4:1
20W
-
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
61K3062

RoHS

Date/Lot Code

Each
1+$5.670
5+$5.490
10+$5.420
25+$5.310
50+$5.250
More Pricing...
ITE
SIP
1:1
1W
-
2 Output
12V
42mA
-12V
-
42mA
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
93K0354

RoHS

Each
1+$30.800
5+$30.440
10+$30.070
50+$29.590
100+$29.380
ITE
DIP
4:1
5W
-
2 Output
12V
250mA
-12V
-
250mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
11R6493

RoHS

Date/Lot Code

Each
1+$69.420
5+$67.190
10+$66.240
25+$65.030
50+$64.240
More Pricing...
ITE
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
8.9mm
Through Hole
48.8mm
9V
36V
UEI30 Series
51R7576

RoHS

Each
1+$46.780
5+$46.480
10+$46.180
50+$43.660
100+$40.500
ITE
DIP
4:1
8W
-
1 Output
5V
1.6A
-
-
-
-
-
1.5kV
24V
-
Fixed
32mm
10.2mm
-
20.3mm
9V
36V
TEN 8WI Series
98K1461

RoHS

Each
1+$23.320
5+$22.730
10+$22.140
50+$21.770
100+$21.660
ITE
DIP
2:1
5W
-
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
TEL 5 Series
26M8306

RoHS

Each
1+$74.820
10+$71.390
ITE
DIP
4:1
10W
-
1 Output
5V
2A
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
1-25 of 8673 items
of 347 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER