ITR03 Series Isolated Through Hole DC / DC Converters :
44 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(44)
Product Range
=ITR03 Se...
1
(13)
(1)
(35)
(1)
(2)
(4)
(20)
(2)
DC / DC Converter Type
(30)
(14)
Input Ratio
(14)
(30)
Output Power Max
(44)
No. of Outputs
(30)
(14)
Output Voltage - Output 1
(3)
(12)
(3)
(16)
(10)
Output Current - Output 1
(6)
(5)
(4)
(11)
(3)
(3)
(9)
(3)
Output Voltage - Output 2
(6)
(5)
(3)
Output Current - Output 2
(6)
(5)
(3)
Output Regulation
(30)
(14)
Packaging
(44)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$8.170 5+$7.970 10+$7.760 25+$7.490 100+$7.070 | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 9.66mm | Through Hole | 11.68mm | 4.5V | 5.5V | ITR03 Series | ||||||
Each | 1+$8.170 5+$7.970 10+$7.760 25+$7.490 100+$7.070 | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.5mm | 9.66mm | Through Hole | 11.68mm | 21.6V | 26.4V | ITR03 Series | ||||||
Each | 1+$20.770 5+$20.240 10+$19.700 25+$19.000 100+$17.930 | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+$19.880 5+$19.370 10+$18.860 25+$18.180 100+$17.150 | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+$8.180 5+$7.980 10+$7.780 25+$7.500 100+$7.080 | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 9.66mm | Through Hole | 11.68mm | 4.5V | 5.5V | ITR03 Series | ||||||
Each | 1+$17.940 5+$17.500 10+$17.040 25+$16.430 100+$15.530 | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+$17.940 5+$17.500 10+$17.040 25+$16.430 100+$15.530 | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+$17.270 5+$16.820 10+$16.390 25+$15.820 100+$14.940 | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 18V | 75V | ITR03 Series | ||||||
Each | 1+$19.820 5+$19.310 10+$18.800 25+$16.900 100+$15.940 | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 18V | 75V | ITR03 Series | ||||||
Each | 1+$17.270 5+$16.820 10+$16.390 25+$15.820 100+$14.940 | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+$17.940 5+$17.500 10+$17.040 25+$16.430 100+$15.530 | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+$17.940 5+$17.500 10+$17.040 25+$16.430 100+$15.530 | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 18V | 75V | ITR03 Series | ||||||
Each | 1+$17.270 5+$16.820 10+$16.390 25+$15.820 100+$14.940 | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 18V | 75V | ITR03 Series | ||||||
Each | 1+$8.170 5+$7.970 10+$7.760 25+$7.490 100+$7.070 | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.5mm | 9.66mm | Through Hole | 11.68mm | 10.8V | 13.2V | ITR03 Series | ||||||
Each | 1+$17.940 5+$17.500 10+$17.040 25+$16.430 100+$15.530 | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+$17.270 5+$16.820 10+$16.390 25+$15.820 100+$14.940 | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+$17.940 5+$17.500 10+$17.040 25+$16.430 100+$15.530 | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 18V | 75V | ITR03 Series | ||||||
13AJ0519 RoHS | XP POWER | Each | 1+$7.850 5+$7.650 10+$7.450 50+$7.180 100+$6.770 | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.5mm | 9.66mm | - | 11.68mm | 10.8V | 13.2V | ITR03 Series | ||||
13AJ0531 RoHS | XP POWER | Each | 1+$16.580 5+$16.150 10+$15.720 50+$15.160 100+$14.290 | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 14mm | 8.1mm | - | 14mm | 9V | 36V | ITR03 Series | ||||
13AJ0517 RoHS | XP POWER | Each | 1+$7.850 5+$7.650 10+$7.450 50+$7.180 100+$6.770 | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.5mm | 9.66mm | - | 11.68mm | 10.8V | 13.2V | ITR03 Series | ||||
Each | 40+$8.640 100+$8.160 | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.5mm | 9.66mm | Through Hole | 11.68mm | 10.8V | 13.2V | ITR03 Series | ||||||
13AJ0518 RoHS | XP POWER | Each | 1+$8.240 5+$8.030 10+$7.820 50+$7.540 100+$7.110 | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.5mm | 9.66mm | - | 11.68mm | 10.8V | 13.2V | ITR03 Series | ||||
Each | 40+$8.640 100+$8.160 | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 9.66mm | Through Hole | 11.68mm | 4.5V | 5.5V | ITR03 Series | ||||||
13AJ0516 RoHS | XP POWER | Each | 1+$10.450 5+$9.290 10+$7.880 50+$7.180 100+$7.060 | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | 9.66mm | - | 11.68mm | 4.5V | 5.5V | ITR03 Series | ||||
13AJ0528 RoHS | XP POWER | Each | 1+$17.230 5+$16.790 10+$16.340 50+$15.750 100+$15.480 | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 14mm | 8.1mm | - | 14mm | 9V | 36V | ITR03 Series | ||||