TEN 5WI Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $37.000 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 24V | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ $38.760 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ $40.910 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 24V | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ $39.050 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 24V | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ $37.000 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 500mA | - | - | 1.5kV | 48V | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
Each | 1+ $39.050 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 48V | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
Each | 1+ $38.760 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1A | - | - | 1.5kV | 48V | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
Each | 1+ $40.110 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 48V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
Each | 1+ $45.250 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 24V | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series |