Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEN 5-4811WI
Newark Part No.93K0357
Product RangeTEN 5WI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $39.300 |
10+ | $34.050 |
25+ | $32.120 |
50+ | $32.120 |
100+ | $32.120 |
Price for:Each
Minimum: 1
Multiple: 1
$39.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 5-4811WI
Newark Part No.93K0357
Product RangeTEN 5WI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTEN 5WI Series
Product Overview
TEN 5WI series is a family of high-performance DC to DC converter modules with 5W output power, featuring ultra-wide input voltage ranges of 18 to 75VDC. This comes in a shielded DIP-24 metal package with an industry-standard footprint. High efficiency allows -40°C to +70°C operation ambient temperatures at full load. Typical applications for these converters are battery-operated equipment and distributed power architectures in communication, instrumentation, and industrial electronics, everywhere where a wide input voltage range is required. Approved by cUL/UL 60950-1, IEC/EN 60950-1.
- Ultra wide 4:1 input range
- DIP-24 package with standard pinout, full SMD design
- Extended operating temperature range from –40°C to +85°C (max.)
- High efficiency, excellent load and line regulation
- Indefinite short circuit protection
- Input voltage range from 18 to 75VDC, output voltage is 5VDC, current is 1000mA, efficiency is 78%
- Built-in filter to meet EN 55022, Class A and FCC, level A, I/O isolation is 1500VDC
- 3-year product warranty
- Switching frequency range from 290 to 450KHz
- Black anodized aluminum case, non conductive FR4 baseplate material , epoxy potting material
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
18V
Product Range
TEN 5WI Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate