Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-48240WI
Newark Part No.41AH2431
Product RangeTSR 1WI Series
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.840 |
Price for:Each
Minimum: 1
Multiple: 1
$25.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-48240WI
Newark Part No.41AH2431
Product RangeTSR 1WI Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max16.8W
Output Voltage Nom24V
Output Current Max700mA
Output Current Max700mA
Product RangeTSR 1WI Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min33V
Input Voltage DC Max72V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
-
Output Power Max
16.8W
Output Current Max
700mA
Product Range
TSR 1WI Series
Input Voltage DC Min
33V
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage Nom
24V
Output Current Max
700mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
72V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate