Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-48240WICopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.41AH2431
Product RangeTSR 1WI Series
Your Part Number
7 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.970 |
| 5+ | $20.640 |
| 10+ | $20.330 |
| 50+ | $19.230 |
| 100+ | $17.850 |
Price for:Each
Minimum: 1
Multiple: 1
$20.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-48240WICopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.41AH2431
Product RangeTSR 1WI Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max16.8W
Output Voltage Nom24V
Output Current Max700mA
Output Current Max700mA
Product RangeTSR 1WI Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min33V
Input Voltage DC Max72V
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Power Max
16.8W
Output Current Max
700mA
Product Range
TSR 1WI Series
Input Voltage DC Min
33V
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Nom
24V
Output Current Max
700mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
72V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
