0
0 Items$0.00

4:1 Miscellaneous Isolated DC / DC Converters:

7 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W4309

RoHS

Each
1+
$32.000
5+
$28.870
10+
$27.930
25+
$27.300
50+
$26.670
Total:$32.00
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
18V
TMR 3WI Series
47AC1898

RoHS

Each
1+
$23.380
5+
$21.090
10+
$20.410
25+
$19.950
50+
$19.480
Total:$23.38
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
9.3mm
11.2mm
21.8mm
4.5V
18V
TMR 3WIE Series
90Y8692

RoHS

Each
1+
$37.160
5+
$33.520
10+
$32.430
25+
$31.690
50+
$30.970
Total:$37.16
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
24V
210mA
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
44AC3037

RoHS

Each
1+
$21.570
5+
$19.450
10+
$18.830
25+
$18.400
50+
$17.980
Total:$21.57
Min: 1 / Mult: 1
ITE
DIP
4:1
1W
1 Output
15V
70mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WI Series
82AC3541

RoHS

Each
1+
$30.960
25+
$28.700
50+
$26.920
100+
$26.140
250+
$25.350
Total:$30.96
Min: 1 / Mult: 1
Railway
SIP
4:1
3W
1 Output
15V
200mA
Regulated
3kV
110V
Fixed
9.6mm
11.2mm
21.8mm
43V
160V
TMR 3WIR Series
63AC9448

RoHS

ARTESYN EMBEDDED TECHNOLOGIES
Each
1+
$63.840
5+
$62.110
10+
$59.610
25+
$58.440
50+
$54.370
More Pricing...
Total:$63.84
Min: 1 / Mult: 1
Railway
DIP
4:1
10W
1 Output
15V
670mA
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
ERM10 Series
82AC3724

RoHS

Each
1+
$73.050
5+
$65.890
10+
$63.740
25+
$62.310
50+
$60.880
Total:$73.05
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
15V
333mA
Regulated
1.6kV
24V
Fixed, Adjustable
20mm
10.2mm
32mm
9V
36V
TVN 5WI Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER